LPF-90D - LED Power Supplies
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LPF-90D-20 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90W 20V 4.5A 90-305VAC Dimming | 0In Stock | Constant Current (CC) | 4.5 A | 20 VDC | 90 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 161 mm (6.339 in) | 61 mm (2.402 in) | 36 mm (1.417 in) | Medical, Industrial | PSE | LPF-90D | IP67 | ||
Mfr: LPF-90D-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90.18W 54V 1.67A 90-305VAC Dimming | 0In Stock | Constant Current (CC) | 1.67 A | 54 VDC | 90.18 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 161 mm (6.339 in) | 61 mm (2.402 in) | 36 mm (1.417 in) | Medical, Industrial | PSE | LPF-90D | IP67 | ||
Mfr: LPF-90D-15 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 75W 15V 5A 90-305VAC Dimming | 0In Stock | Constant Current (CC) | 5 A | 15 VDC | 75 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 161 mm (6.339 in) | 61 mm (2.402 in) | 36 mm (1.417 in) | Medical, Industrial | PSE | LPF-90D | |||
Mfr: LPF-90D-30 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90W 30V 3A 90-305VAC Dimming | 0In Stock | Constant Current (CC) | 3 A | 30 VDC | 90 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 161 mm (6.339 in) | 61 mm (2.402 in) | 36 mm (1.417 in) | Medical, Industrial | PSE | LPF-90D | |||
Mfr: LPF-90D-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90.3W 42V 2.15A 90-305VAC Dimming | 0In Stock | Constant Current (CC) | 2.15 A | 42 VDC | 90.3 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 161 mm (6.339 in) | 61 mm (2.402 in) | 36 mm (1.417 in) | Medical, Industrial | PSE | LPF-90D | IP67 | ||
Mfr: LPF-90D-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90.24W 48V 1.88A 90-305VAC Dimming | 0In Stock | Constant Current (CC) | 1.88 A | 48 VDC | 90.24 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 161 mm (6.339 in) | 61 mm (2.402 in) | 36 mm (1.417 in) | Medical, Industrial | PSE | LPF-90D | IP67 | ||
Mfr: LPF-90D-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90W 36V 2.5A 90-305VAC Dimming | 0In Stock | Constant Current (CC) | 2.5 A | 36 VDC | 90 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 161 mm (6.339 in) | 61 mm (2.402 in) | 36 mm (1.417 in) | Medical, Industrial | PSE | LPF-90D | IP67 | ||
Mfr: LPF-90D-24 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 90W 24V 3.75A 90-305VAC Dimming | Not Available Online | Constant Current (CC) | 3.75 A | 24 VDC | 90 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 161 mm (6.339 in) | 61 mm (2.402 in) | 36 mm (1.417 in) | Medical, Industrial | PSE | LPF-90D | IP67 |