• LED Power Supplies

LPV-100 - LED Power Supplies

7 Results
7 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
Part # Aliases
Datasheet
Mfr: LPV-100-24
TTI: LPV-100-24
MEAN WELL
Availability:

4.816In Stock

LED Power Supplies 100.8W 24V 4.2A LED Power Supply

4.816In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
4.2 A
24 VDC
100.8 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Chassis Mount
190 mm (7.48 in)
52 mm (2.047 in)
37 mm (1.457 in)
Industrial
LPV-100
IP67
LPV100-24-PH
Datasheet
Mfr: LPV-100-12
TTI: LPV-100-12
MEAN WELL
Availability:

1.303In Stock

LED Power Supplies 102W 12V 8.5A LED Power Supply

1.303In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
8.5 A
12 VDC
102 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Chassis Mount
190 mm (7.48 in)
52 mm (2.047 in)
37 mm (1.457 in)
Industrial
LPV-100
IP67
LPV100-12-PH
Datasheet
Mfr: LPV-100-36
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies 100.8W 36V 2.8A LED Power Supply

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Constant Voltage (CV)
2.8 A
36 VDC
100.8 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Chassis Mount
190 mm (7.48 in)
52 mm (2.047 in)
37 mm (1.457 in)
Industrial
LPV-100
IP67
Datasheet
Mfr: LPV-100-48
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies 100.8W 48V 2.1A LED Power Supply

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Constant Voltage (CV)
2.1 A
48 VDC
100.8 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Chassis Mount
19 mm (0.748 in)
52 mm (2.047 in)
37 mm (1.457 in)
Industrial
LPV-100
IP67
Datasheet
Mfr: LPV-100-5
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 5V 12A LED Power Supply

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Constant Voltage (CV)
12 A
5 VDC
60 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Chassis Mount
19 mm (0.748 in)
52 mm (2.047 in)
37 mm (1.457 in)
Industrial
LPV-100
IP67
Datasheet
Mfr: LPV-100-15
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies 100.5W 15V 6.7A LED Power Supply

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Constant Voltage (CV)
6.7 A
15 VDC
100.5 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Chassis Mount
19 mm (0.748 in)
52 mm (2.047 in)
37 mm (1.457 in)
Industrial
LPV-100
IP67
LPV-100-24UN MEAN WELL
Datasheet
Mfr: LPV-100-24UN
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

LED Power Supplies

Not Available Online

Call
or
View Details
Call to Verify
Constant Voltage (CV)
4.2 A
24 VDC
100 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Chassis Mount
189.99 mm (7.48 in)
37.08 mm (1.46 in)
52.07 mm (2.05 in)
LPV-100
IP67