LPV-20 - LED Power Supplies
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.238In Stock | Constant Voltage (CV) | 1.67 A | 12 VDC | 20 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 118 mm (4.646 in) | 35 mm (1.378 in) | 26 mm (1.024 in) | Industrial | LPV-20 | IP67 | LPV20-12-PH | ||||
2In Stock2.700 On Order Expected 12-Feb-27 | Constant Voltage (CV) | 840 mA | 24 VDC | 20 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 118 mm (4.646 in) | 35 mm (1.378 in) | 26 mm (1.024 in) | Industrial | LPV-20 | IP67 | LPV20-24-PH | ||||
0In Stock | Constant Voltage (CV) | 1.33 A | 15 VDC | 20 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 118 mm (4.646 in) | 35 mm (1.378 in) | 26 mm (1.024 in) | Industrial | LPV-20 | IP67 | |||||
0In Stock | Constant Voltage (CV) | 3 A | 5 VDC | 15 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 118 mm (4.646 in) | 35 mm (1.378 in) | 26 mm (1.024 in) | Industrial | LPV-20 | IP67 | |||||
Not Available Online | Constant Voltage (CV) | 1.67 A | 12 VDC | 20 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 118.11 mm (4.65 in) | 35.05 mm (1.38 in) | 25.91 mm (1.02 in) | LPV-20 | IP67 | ||||||
Not Available Online | Constant Voltage (CV) | 840 mA | 24 VDC | 20.2 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 118.11 mm (4.65 in) | 35.05 mm (1.38 in) | 25.91 mm (1.02 in) | LPV-20 | IP67 |