NPF-120 - LED Power Supplies
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NPF-120-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 24V 5A CV + CC LED PS | 0In Stock | CV + CC | 5 A | 24 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | NPF-120 | IP67 | |||
Mfr: NPF-120-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 12V 10A CV + CC LED PS | 0In Stock | CV + CC | 10 A | 12 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | NPF-120 | IP67 | |||
Mfr: NPF-120-15 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 15V 8A CV + CC LED PS | 0In Stock | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | NPF-120 | |||||||||||||
Mfr: NPF-120-20 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 20V 6A CV + CC LED PS | 0In Stock | CV + CC | 6 A | 20 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | NPF-120 | IP67 | |||
Mfr: NPF-120-30 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 30V 4A CV + CC LED PS | 0In Stock | CV + CC | 4 A | 30 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | NPF-120 | IP67 | |||
Mfr: NPF-120-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 122.4W 36V 3.4A CV + CC LED PS | 0In Stock | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | NPF-120 | |||||||||||||
Mfr: NPF-120-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 121.8W 42V 2.9A CV + CC LED PS | 0In Stock | CV + CC | 2.9 A | 42 VDC | 121.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | NPF-120 | IP67 | |||
Mfr: NPF-120-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 124.2W 54V 2.3A CV + CC LED PS | 0In Stock | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | NPF-120 | |||||||||||||
Mfr: NPF-120-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 48V 2.5A CV + CC LED PS | 0In Stock | CV + CC | 2.5 A | 48 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | NPF-120 | IP67 |