NPF-120D - LED Power Supplies
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NPF-120D-30 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 30V 4A CC/CV Dimming LED PS | 0In Stock | Constant Current (CC) | 4 A | 18 VDC to 30 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | NPF-120D | IP67 | |||
Mfr: NPF-120D-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 12V 10A CC/CV Dimming LED PS | 0In Stock | Constant Current (CC) | 10 A | 12 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | NPF-120D | IP67 | |||
Mfr: NPF-120D-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 24V 5A CC/CV Dimming LED PS | 0In Stock | Constant Current (CC) | 5 A | 24 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | NPF-120D | IP67 | |||
Mfr: NPF-120D-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 121.8W 42V 2.9A CC/CV Dimming LED PS | 0In Stock | Constant Current (CC) | 2.9 A | 25.2 VDC to 42 VDC | 121.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | NPF-120D | IP67 | |||
Mfr: NPF-120D-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 48V 2.5A CC/CV Dimming LED PS | 0In Stock | Constant Current (CC) | 2.5 A | 48 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | NPF-120D | IP67 | |||
Mfr: NPF-120D-20 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 20V 6A CC/CV Dimming LED PS | 0In Stock | With Dimming | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | NPF-120D | ||||||||||||
Mfr: NPF-120D-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 122.4W 36V 3.4A CC/CV Dimming LED PS | 0In Stock | Constant Current (CC) | 3.4 A | 21.6 VDC to 36 VDC | 122.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | NPF-120D | IP67 | |||
Mfr: NPF-120D-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 124.2W 54V 2.3A CC/CV Dimming LED PS | 0In Stock | Constant Current (CC) | 2.3 A | 32.4 VDC to 54 VDC | 124.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | NPF-120D | IP67 | |||
Mfr: NPF-120D-15 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 15V 8A CC/CV Dimming LED PS | 0In Stock | With Dimming | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | NPF-120D | ||||||||||||
Mfr: NPF-120D-30BE TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 4A 18-30V CC dimming Aux out | 0In Stock | Constant Current (CC) | 4 A | 18 VDC to 30 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191.01 mm (7.52 in) | 62.99 mm (2.48 in) | 37.59 mm (1.48 in) | NPF-120D | IP67 | ||||
Mfr: NPF-120D-36BE TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 122.4W 3.4A 21.6-36V CC dimming Aux out | 0In Stock | Constant Current (CC) | 3.4 A | 21.6 VDC to 36 VDC | 122.4 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191.01 mm (7.52 in) | 62.99 mm (2.48 in) | 37.59 mm (1.48 in) | NPF-120D | IP67 | ||||
Mfr: NPF-120D-54BE TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 124.2W 2.3A 32.4-54V CC dimming Aux out | 0In Stock | Constant Current (CC) | 2.3 A | 32.4 VDC to 54 VDC | 124.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191.01 mm (7.52 in) | 62.99 mm (2.48 in) | 37.59 mm (1.48 in) | NPF-120D | IP67 | ||||
Mfr: NPF-120D-15BE TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 8A 9-15V CC dimming Aux out | 0In Stock | Constant Current (CC) | 8 A | 9 VDC to 15 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191.01 mm (7.52 in) | 62.99 mm (2.48 in) | 37.59 mm (1.48 in) | NPF-120D | IP67 | ||||
Mfr: NPF-120D-24BE TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 5A 14.4-24V CC dimming Aux out | 0In Stock | Constant Current (CC) | 5 A | 14.4 VDC to 24 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191.01 mm (7.52 in) | 62.99 mm (2.48 in) | 37.59 mm (1.48 in) | NPF-120D | IP67 | ||||
Mfr: NPF-120D-42BE TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 121.8W 2.9A 25.2-42V CC dimming Aux out | 0In Stock | Constant Current (CC) | 2.9 A | 25.2 VDC to 42 VDC | 121.8 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191.01 mm (7.52 in) | 62.99 mm (2.48 in) | 37.59 mm (1.48 in) | NPF-120D | IP67 | ||||
Mfr: NPF-120D-20BE TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 6A 12-20V CC dimming Aux out | 0In Stock | Constant Current (CC) | 6 A | 12 VDC to 20 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191.01 mm (7.52 in) | 62.99 mm (2.48 in) | 37.59 mm (1.48 in) | NPF-120D | IP67 | ||||
Mfr: NPF-120D-12BE TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 10A 7.2-12V CC dimming Aux out | 0In Stock | Constant Current (CC) | 10 A | 7.2 VDC to 12 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191.01 mm (7.52 in) | 62.99 mm (2.48 in) | 37.59 mm (1.48 in) | NPF-120D | IP67 | ||||
Mfr: NPF-120D-48BE TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 2.5A 28.8-48V CC dimming Aux out | 0In Stock | Constant Current (CC) | 2.5 A | 28.8 VDC to 48 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191.01 mm (7.52 in) | 62.99 mm (2.48 in) | 37.59 mm (1.48 in) | NPF-120D | IP67 | ||||
Not Available Online | NPF-120D |