NPF-200 - LED Power Supplies
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NPF-200-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 199.8W 36V 5.55A CV+CC IP67 | 0In Stock | CV + CC | 5.55 A | 36 VDC | 199.8 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | ||
Mfr: NPF-200V-54 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 200.3W 54V 3.71A CV+CC 3in1 CV Dim | Not Available Online | CV + CC | 3.71 A | 54 VDC | 200.3 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | ||
0In Stock | CV + CC | 4.17 A | 48 VDC | 200.1 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | |||
Mfr: NPF-200-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 199.5W 42V 4.75A CV+CC IP67 | 0In Stock | CV + CC | 4.75 A | 42 VDC | 199.5 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | ||
Mfr: NPF-200-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 180W 12V 15A CV+CC IP67 | 0In Stock | CV + CC | 15 A | 12 VDC | 180 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | ||
Mfr: NPF-200-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 200.3W 54V 3.71A CV+CC IP67 | 0In Stock | CV + CC | 3.71 A | 54 VDC | 200.3 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | ||
Mfr: NPF-200V-12 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 180W 12V 15A CV+CC 3in1 CV Dim | Not Available Online | CV + CC | 15 A | 12 VDC | 180 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | ||
Mfr: NPF-200V-48 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 200.1W 48V 4.17A CV+CC 3in1 CV Dim | Not Available Online | CV + CC | 4.17 A | 48 VDC | 200.1 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | ||
Mfr: NPF-200V-42 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 199.5W 42V 4.75A CV+CC 3in1 CV Dim | Not Available Online | CV + CC | 4.75 A | 42 VDC | 199.5 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | ||
Mfr: NPF-200-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 199.2W 24V 8.3A CV+CC IP67 | 0In Stock | CV + CC | 8.3 A | 24 VDC | 199.2 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | ||
Mfr: NPF-200V-36 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 199.8W 36V 5.55A CV+CC 3in1 CV Dim | Not Available Online | CV + CC | 5.55 A | 36 VDC | 199.8 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | ||
Mfr: NPF-200V-24 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 199.2W 24V 8.3A CV+CC 3in1 CV Dim | Not Available Online | CV + CC | 8.3 A | 24 VDC | 199.2 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 |