NPF-40D - LED Power Supplies
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NPF-40D-30 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.2W 30V 1.34A CC Dimming LED PS | 0In Stock | Constant Current (CC) | 1.34 A | 18 VDC to 30 VDC | 40.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | NPF-40D | IP67 | ||
Mfr: NPF-40D-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 41.04W 54V 0.76A CC Dimming LED PS | 0In Stock | Constant Current (CC) | 760 mA | 32.4 VDC to 54 VDC | 41.04 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | NPF-40D | IP67 | ||
Mfr: NPF-40D-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.32W 42V 0.96A CC Dimming LED PS | 0In Stock | With Dimming | NPF-40D | |||||||||||||||
Mfr: NPF-40D-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.32W 36V 1.12A CC Dimming LED PS | 0In Stock | Constant Current (CC) | 1.12 A | 21.6 VDC to 36 VDC | 40.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | NPF-40D | IP67 | ||
Mfr: NPF-40D-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.32W 48V 0.84A CC Dimming LED PS | 0In Stock | Constant Current (CC) | 840 mA | 28.8 VDC to 48 VDC | 40.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | NPF-40D | IP67 | ||
Mfr: NPF-40D-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.08W 24V 1.67A CC Dimming LED PS | 0In Stock | Constant Current (CC) | 1.67 A | 14.4 VDC to 24 VDC | 40.08 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | NPF-40D | IP67 | ||
Mfr: NPF-40D-15 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.08W 15V 2.67A CC Dimming LED PS | 0In Stock | With Dimming | NPF-40D | |||||||||||||||
Mfr: NPF-40D-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.08W 12V 3.34A CC Dimming LED PS | 0In Stock | Constant Current (CC) | 3.34 A | 7.2 VDC to 12 VDC | 40.08 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | NPF-40D | IP67 | ||
Mfr: NPF-40D-20 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40W 20V 2A CC Dimming LED PS | 0In Stock | Constant Current (CC) | 2 A | 12 VDC to 20 VDC | 40 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | NPF-40D | IP67 |