NPF-60D - LED Power Supplies
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NPF-60D-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.12W 36V 1.67A CC Dimming LED PS | 0In Stock | Constant Current (CC) | 1.67 A | 21.6 VDC to 36 VDC | 60.12 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | NPF-60D | IP67 | ||
Mfr: NPF-60D-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.06W 42V 1.43A CC Dimming LED PS | 0In Stock | Constant Current (CC) | 1.43 A | 25.2 VDC to 42 VDC | 60.06 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | NPF-60D | IP67 | ||
Mfr: NPF-60D-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 12V 5A CC Dimming LED PS | 0In Stock | Constant Current (CC) | 5 A | 7.2 VDC to 12 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | NPF-60D | IP67 | ||
Mfr: NPF-60D-15 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 15V 4A CC Dimming LED PS | 0In Stock | Constant Current (CC) | 4 A | 9 VDC to 15 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | NPF-60D | IP67 | ||
Mfr: NPF-60D-30 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 30V 2A CC Dimming LED PS | 0In Stock | Constant Current (CC) | 2 A | 18 VDC to 30 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | NPF-60D | IP67 | ||
Mfr: NPF-60D-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 24V 2.5A CC Dimming LED PS | 0In Stock | Constant Current (CC) | 2.5 A | 14.4 VDC to 24 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | NPF-60D | IP67 | ||
Mfr: NPF-60D-20 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 20V 3A CC Dimming LED PS | 0In Stock | With Dimming | NPF-60D | |||||||||||||||
Mfr: NPF-60D-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.48W 54V 1.12A CC Dimming LED PS | 0In Stock | Constant Current (CC) | 1.12 A | 32.4 VDC to 54 VDC | 60.48 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | NPF-60D | IP67 | ||
Mfr: NPF-60D-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 48V 1.25A CC Dimming LED PS | 0In Stock | Constant Current (CC) | 1.25 A | 28.8 VDC to 48 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | NPF-60D | IP67 |