NPF-90 - LED Power Supplies
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CV + CC | 3.75 A | 24 VDC | 90 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | PFC | NPF-90 | IP67 | |||
0In Stock | CV + CC | 4.5 A | 20 VDC | 90 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | NPF-90 | |||||||
0In Stock | CV + CC | 1.88 A | 48 VDC | 90.24 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | NPF-90 | |||||||
0In Stock | CV + CC | 6 A | 15 VDC | 90 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | NPF-90 | |||||||
0In Stock | CV + CC | 3 A | 30 VDC | 90 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | PFC | NPF-90 | IP67 | |||
0In Stock | CV + CC | 2.5 A | 36 VDC | 90 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | PFC | NPF-90 | IP67 | |||
0In Stock | CV + CC | 1.67 A | 54 VDC | 90.18 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | PFC | NPF-90 | IP67 | |||
0In Stock | CV + CC | 2.15 A | 42 VDC | 90 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | NPF-90 | |||||||
0In Stock | CV + CC | 7.5 A | 12 VDC | 90 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | PFC | NPF-90 | IP67 |