OWA-120E - LED Power Supplies
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OWA-120E-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 24V 5A 120W IP67 EU AC Plug Level VI | 0In Stock | 5 A | 24 VDC | 120 W | 180 VAC to 264 VAC, 254 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | PFC | OWA-120E | IP67 | |||
Mfr: OWA-120E-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 36V 3.4A 122.4W IP67 EU AC Plug Level VI | 0In Stock | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | OWA-120E | IP67 | ||||||||||||
Mfr: OWA-120E-30 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 30V 4A 120W IP67 EU AC Plug Level VI | 0In Stock | 4 A | 30 VDC | 120 W | 180 VAC to 264 VAC, 254 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | PFC | OWA-120E | IP67 | |||
Mfr: OWA-120E-15 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 15V 8A 120W IP67 EU AC Plug Level VI | 0In Stock | 8 A | 15 VDC | 120 W | 180 VAC to 264 VAC, 254 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | PFC | OWA-120E | IP67 | |||
Mfr: OWA-120E-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 42V 2.9A 121.8W IP67 EU AC Plug Level VI | 0In Stock | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | OWA-120E | IP67 | ||||||||||||
Mfr: OWA-120E-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 48V 2.5A 120W IP67 EU AC Plug Level VI | 0In Stock | 2.5 A | 48 VDC | 120 W | 180 VAC to 264 VAC, 254 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | PFC | OWA-120E | IP67 | |||
Mfr: OWA-120E-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 54V 2.3A 124.2W IP67 EU AC Plug Level VI | 0In Stock | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | OWA-120E | IP67 | ||||||||||||
Mfr: OWA-120E-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 12V 9.6A 115.2W IP67 EU AC Plug Level VI | 0In Stock | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | OWA-120E | IP67 | ||||||||||||
Mfr: OWA-120E-20 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 20V 6A 120W IP67 EU AC Plug Level VI | 0In Stock | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | OWA-120E | IP67 |