OWA-60U - LED Power Supplies
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OWA-60U-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 48V 1.25A LED Power Supply | 0In Stock | Constant Current (CC) | 1.25 A | 48 VDC | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 130 mm (5.118 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | OWA-60U | IP67 | |||
Mfr: OWA-60U-30 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 30V 2A LED Power Supply | 0In Stock | Constant Current (CC) | 2 A | 30 VDC | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 130 mm (5.118 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | OWA-60U | IP67 | |||
Mfr: OWA-60U-20 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 20V 3A LED Power Supply | 0In Stock | Constant Current (CC) | 3 A | 20 VDC | 60 W | Without Dimming | 1 Output | Chassis Mount | 13 mm (0.512 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | OWA-60U | |||||
Mfr: OWA-60U-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 24V 2.5A LED Power Supply | 0In Stock | Constant Current (CC) | 2.5 A | 24 VDC | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 130 mm (5.118 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | OWA-60U | IP67 | |||
Mfr: OWA-60U-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 12V 5A LED Power Supply | 0In Stock | Constant Current (CC) | 5 A | 12 VDC | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 130 mm (5.118 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | OWA-60U | IP67 | |||
Mfr: OWA-60U-54 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.48W 54V 1.12A LED Power Supply | 0In Stock | Constant Current (CC) | 1.12 A | 54 VDC | 60.48 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 130 mm (5.118 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | OWA-60U | IP67 | |||
Mfr: OWA-60U-15 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 15V 4A LED Power Supply | 0In Stock | Constant Current (CC) | 4 A | 15 VDC | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 130 mm (5.118 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | OWA-60U | IP67 | |||
Mfr: OWA-60U-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 63W 42V 1.5A LED Power Supply | 0In Stock | Constant Current (CC) | 1.5 A | 42 VDC | 63 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 130 mm (5.118 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | OWA-60U | IP67 | |||
Mfr: OWA-60U-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.12W 36V 1.67A LED Power Supply | 0In Stock | Constant Current (CC) | 1.67 A | 36 VDC | 60.12 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 130 mm (5.118 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | OWA-60U | IP67 |