PLC-100 - LED Power Supplies
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLC-100-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 95.4W 36V 2.65A LED Power Supply | 0In Stock | Constant Current (CC) | 2.65 A | 36 VDC | 95 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 200.5 mm (7.894 in) | 69.5 mm (2.736 in) | 35 mm (1.378 in) | Industrial | PSE | PLC-100 | |||
Mfr: PLC-100-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 24V 4A LED Power Supply | 0In Stock | Constant Current (CC) | 4 A | 24 VDC | 96 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 200.5 mm (7.894 in) | 69.5 mm (2.736 in) | 35 mm (1.378 in) | Industrial | PSE | PLC-100 | |||
Mfr: PLC-100-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 48V 2A LED Power Supply | 0In Stock | Constant Current (CC) | 2 A | 48 VDC | 96 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 200.5 mm (7.894 in) | 69.5 mm (2.736 in) | 35 mm (1.378 in) | Industrial | PSE | PLC-100 | |||
Mfr: PLC-100-15 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 75W 15V 5A LED Power Supply | 0In Stock | Constant Current (CC) | 5 A | 15 VDC | 75 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 200.5 mm (7.894 in) | 69.5 mm (2.736 in) | 35 mm (1.378 in) | Industrial | PSE | PLC-100 | |||
Mfr: PLC-100-27 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 95.85W 27V 3.55A LED Power Supply | 0In Stock | Constant Current (CC) | 3.55 A | 27 VDC | 96 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 200.5 mm (7.894 in) | 69.5 mm (2.736 in) | 35 mm (1.378 in) | Industrial | PSE | PLC-100 | |||
Mfr: PLC-100-20 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 20V 4.8A LED Power Supply | 0In Stock | Constant Current (CC) | 4.8 A | 20 VDC | 96 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 200.5 mm (7.894 in) | 69.5 mm (2.736 in) | 35 mm (1.378 in) | Industrial | PSE | PLC-100 | |||
Mfr: PLC-100-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 12V 5A LED Power Supply | 0In Stock | Constant Current (CC) | 5 A | 12 VDC | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 200.5 mm (7.894 in) | 69.5 mm (2.736 in) | 35 mm (1.378 in) | Industrial | PSE | PLC-100 |