PLC-60 - LED Power Supplies
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Constant Current (CC) | 1.7 A | 36 VDC | 61 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 181.5 mm (7.146 in) | 62 mm (2.441 in) | 35 mm (1.378 in) | Industrial | PSE | PLC-60 | ||||
Not Available Online | Constant Current (CC) | 4 A | 15 VDC | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 181.5 mm (7.146 in) | 62 mm (2.441 in) | 35 mm (1.378 in) | Industrial | PSE | PLC-60 | ||||
Not Available Online | Constant Current (CC) | 1.3 A | 48 VDC | 62 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 181.5 mm (7.146 in) | 62 mm (2.441 in) | 35 mm (1.378 in) | Industrial | PSE | PLC-60 | ||||
Not Available Online | Constant Current (CC) | 2.5 A | 24 VDC | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 181.5 mm (7.146 in) | 62 mm (2.441 in) | 35 mm (1.378 in) | Industrial | PSE | PLC-60 | ||||
Not Available Online | Constant Current (CC) | 3 A | 20 VDC | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 181.5 mm (7.146 in) | 62 mm (2.441 in) | 35 mm (1.378 in) | Industrial | PSE | PLC-60 | ||||
Not Available Online | Constant Current (CC) | 2.3 A | 27 VDC | 62 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 181.5 mm (7.146 in) | 62 mm (2.441 in) | 35 mm (1.378 in) | Industrial | PSE | PLC-60 | ||||
Not Available Online | Constant Current (CC) | 5 A | 12 VDC | 60 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 181.5 mm (7.146 in) | 62 mm (2.441 in) | 35 mm (1.378 in) | Industrial | PSE | PLC-60 |