PLD-40 - LED Power Supplies
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLD-40-500B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40W 45-80V 500mA CC LED PS | 0In Stock | Constant Current (CC) | 500 mA | 45 VDC to 80 VDC | 40 W | 180 VAC to 295 VAC | Without Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PFC | PLD-40 | IP42 | ||
Mfr: PLD-40-1050B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 39.9W 22-38V 1050mA CC LED PS | 0In Stock | Constant Current (CC) | 1.05 A | 22 VDC to 38 VDC | 39.9 W | 180 VAC to 295 VAC | Without Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PFC | PLD-40 | IP42 | ||
Mfr: PLD-40-1750B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.25W 13-23V 1750mA CC LED PS | 0In Stock | Constant Current (CC) | 1.75 A | 13 VDC to 23 VDC | 40.25 W | 180 VAC to 295 VAC | Without Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PLD-40 | ||||
Mfr: PLD-40-350B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 37.8W 70-108V 350mA CC LED PS | 0In Stock | Constant Current (CC) | 350 mA | 70 VDC to 108 VDC | 37.8 W | 180 VAC to 295 VAC | Without Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PFC | PLD-40 | IP42 | ||
Mfr: PLD-40-1400B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.6W 17-29V 1400mA CC LED PS | 0In Stock | Constant Current (CC) | 1.4 A | 17 VDC to 29 VDC | 40.6 W | 180 VAC to 295 VAC | Without Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PFC | PLD-40 | IP42 | ||
Mfr: PLD-40-700B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 39.9W 34-57V 700mA CC LED PS | 0In Stock | Constant Current (CC) | 700 mA | 34 VDC to 57 VDC | 39.9 W | 180 VAC to 295 VAC | Without Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PLD-40 |