PLD-60 - LED Power Supplies
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLD-60-1050B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 59.85W 34-57V 1050mA CC LED PS | 0In Stock | Constant Current (CC) | 1.05 A | 34 VDC to 57 VDC | 59.85 W | 180 VAC to 295 VAC | Without Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PFC | PLD-60 | IP42 | ||
Mfr: PLD-60-2400B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 15-25V 2400mA CC LED PS | 0In Stock | Constant Current (CC) | 2.4 A | 15 VDC to 25 VDC | 60 W | 180 VAC to 295 VAC | Without Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PLD-60 | ||||
Mfr: PLD-60-2000B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 18-30V 2000mA CC LED PS | 0In Stock | Constant Current (CC) | 2 A | 18 VDC to 30 VDC | 60 W | 180 VAC to 295 VAC | Without Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PFC | PLD-60 | IP42 | ||
Mfr: PLD-60-1750B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 59.5W 20-34V 1750mA CC LED PS | 0In Stock | Constant Current (CC) | 1.75 A | 20 VDC to 34 VDC | 59.5 W | 180 VAC to 295 VAC | Without Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PFC | PLD-60 | IP42 | ||
Mfr: PLD-60-1400B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.2W 25-43V 1400mA CC LED PS | 0In Stock | Constant Current (CC) | 1.4 A | 25 VDC to 43 VDC | 60.2 W | 180 VAC to 295 VAC | Without Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PFC | PLD-60 | IP42 | ||
Mfr: PLD-60-500B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 54W 70-108V 500mA CC LED PS | 0In Stock | Constant Current (CC) | 500 mA | 70 VDC to 108 VDC | 54 W | 180 VAC to 295 VAC | Without Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PFC | PLD-60 | IP42 | ||
Mfr: PLD-60-700B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.2W 50-86V 700mA CC LED PS | 0In Stock | Constant Current (CC) | 700 mA | 50 VDC to 86 VDC | 60.2 W | 180 VAC to 295 VAC | Without Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PFC | PLD-60 | IP42 |