PLM-12 - LED Power Supplies
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLM-12-350 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 12.6W 22-36V 0.35A 110-295Vin CC LED PS | 0In Stock | Constant Current (CC) | 350 mA | 22 VDC to 36 VDC | 12.6 W | 110 VAC to 295 VAC, 156 VDC to 416 VDC | Without Dimming | 1 Output | Panel Mount | 145 mm (5.709 in) | 38 mm (1.496 in) | 22 mm (0.866 in) | Industrial | PFC | PLM-12 | IP30 | ||
Mfr: PLM-12-500 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 12W 15-24V 0.5A 110-295Vin CC LED PS | 0In Stock | Constant Current (CC) | 500 mA | 15 VDC to 24 VDC | 12 W | 110 VAC to 295 VAC, 156 VDC to 416 VDC | Without Dimming | 1 Output | Panel Mount | 145 mm (5.709 in) | 38 mm (1.496 in) | 22 mm (0.866 in) | Industrial | PFC | PLM-12 | IP30 | ||
Mfr: PLM-12-700 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 12.6W 11-18V 0.7A 110-295Vin CC LED PS | 0In Stock | Constant Current (CC) | 700 mA | 11 VDC to 18 VDC | 12.6 W | 110 VAC to 295 VAC, 156 VDC to 416 VDC | Without Dimming | 1 Output | Panel Mount | 145 mm (5.709 in) | 38 mm (1.496 in) | 22 mm (0.866 in) | Industrial | PFC | PLM-12 | IP30 | ||
Mfr: PLM-12-1050 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 12.6W 7-12V 1.05A 110-295Vin CC LED PS | 0In Stock | Constant Current (CC) | 1.05 A | 7 VDC to 12 VDC | 12.6 W | 110 VAC to 295 VAC, 156 VDC to 416 VDC | Without Dimming | 1 Output | Panel Mount | 145 mm (5.709 in) | 38 mm (1.496 in) | 22 mm (0.866 in) | Industrial | PLM-12 | ||||
Mfr: PLM-12E-500 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 12W 15-24V 0.5A 180-295VAC CC W/PFC | Not Available Online | Constant Current (CC) | 500 mA | 15 VDC to 24 VDC | 12 W | 180 VAC to 295 VAC, 254 VDC to 416 VDC | Without Dimming | 1 Output | Panel Mount | 145 mm (5.709 in) | 38 mm (1.496 in) | 22 mm (0.866 in) | Industrial | PFC | PLM-12 | IP30 | ||
Mfr: PLM-12E-700 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 12.6W 11-18V 0.7A 180-295VAC CC W/PFC | Not Available Online | Constant Current (CC) | 700 mA | 11 VDC to 18 VDC | 12.6 W | 180 VAC to 295 VAC, 254 VDC to 416 VDC | Without Dimming | 1 Output | Panel Mount | 145 mm (5.709 in) | 38 mm (1.496 in) | 22 mm (0.866 in) | Industrial | PLM-12 | ||||
Mfr: PLM-12E-1050 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 12.6W 7-12V 1.05A 180-295VAC CC W/PFC | Not Available Online | Constant Current (CC) | 1.05 A | 7 VDC to 12 VDC | 12.6 W | 180 VAC to 295 VAC, 254 VDC to 416 VDC | Without Dimming | 1 Output | Panel Mount | 145 mm (5.709 in) | 38 mm (1.496 in) | 22 mm (0.866 in) | Industrial | PFC | PLM-12 | IP30 | ||
Mfr: PLM-12E-350 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 12.6W 22-36V 0.35A 180-295VAC CC W/PFC | Not Available Online | Constant Current (CC) | 350 mA | 22 VDC to 36 VDC | 12.6 W | 180 VAC to 295 VAC, 254 VDC to 416 VDC | Without Dimming | 1 Output | Panel Mount | 145 mm (5.709 in) | 38 mm (1.496 in) | 22 mm (0.866 in) | Industrial | PFC | PLM-12 | IP30 |