PLN-20 - LED Power Supplies
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Constant Current (CC) | 550 mA | 36 VDC | 19.8 W | 90 VAC to 277 VAC, 127 VDC to 392 VDC | Without Dimming | 1 Output | Chassis Mount | 147 mm (5.787 in) | 37 mm (1.457 in) | 28 mm (1.102 in) | Industrial | PSE | PLN-20 | IP64 | |||
0In Stock | Constant Current (CC) | 420 mA | 48 VDC | 20.2 W | 90 VAC to 277 VAC, 127 VDC to 392 VDC | Without Dimming | 1 Output | Chassis Mount | 147 mm (5.787 in) | 37 mm (1.457 in) | 28 mm (1.102 in) | Industrial | PSE | PLN-20 | IP64 | |||
0In Stock | Constant Current (CC) | 1.6 A | 12 VDC | 19.2 W | 90 VAC to 277 VAC, 127 VDC to 392 VDC | Without Dimming | 1 Output | Chassis Mount | 147 mm (5.787 in) | 37 mm (1.457 in) | 28 mm (1.102 in) | Industrial | PSE | PLN-20 | IP64 | |||
0In Stock | Constant Current (CC) | 1.1 A | 18 VDC | 19.8 W | 90 VAC to 277 VAC, 127 VDC to 392 VDC | Without Dimming | 1 Output | Chassis Mount | 147 mm (5.787 in) | 37 mm (1.457 in) | 28 mm (1.102 in) | Industrial | PSE | PLN-20 | IP64 | |||
0In Stock | Constant Current (CC) | 800 mA | 24 VDC | 19.2 W | 90 VAC to 277 VAC, 127 VDC to 392 VDC | Without Dimming | 1 Output | Chassis Mount | 147 mm (5.787 in) | 37 mm (1.457 in) | 28 mm (1.102 in) | Industrial | PSE | PLN-20 | IP64 |