PLN-30 - LED Power Supplies
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Constant Current (CC) | 3.3 A | 9 VDC | 30 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 145 mm (5.709 in) | 47 mm (1.85 in) | 30 mm (1.181 in) | Industrial | PSE | PLN-30 | IP64 | |||
Not Available Online | Constant Current (CC) | 2.5 A | 12 VDC | 30 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 145 mm (5.709 in) | 47 mm (1.85 in) | 30 mm (1.181 in) | Industrial | PSE | PLN-30 | IP64 | |||
Not Available Online | Constant Current (CC) | 630 mA | 48 VDC | 30 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 145 mm (5.709 in) | 47 mm (1.85 in) | 30 mm (1.181 in) | Industrial | PSE | PLN-30 | IP64 | |||
Not Available Online | Constant Current (CC) | 840 mA | 36 VDC | 30 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 145 mm (5.709 in) | 47 mm (1.85 in) | 30 mm (1.181 in) | Industrial | PSE | PLN-30 | IP64 | |||
Not Available Online | Constant Current (CC) | 1.12 A | 27 VDC | 30 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 145 mm (5.709 in) | 47 mm (1.85 in) | 30 mm (1.181 in) | Industrial | PSE | PLN-30 | IP64 | |||
Not Available Online | Constant Current (CC) | 2 A | 15 VDC | 30 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 145 mm (5.709 in) | 47 mm (1.85 in) | 30 mm (1.181 in) | Industrial | PSE | PLN-30 | ||||
Not Available Online | Constant Current (CC) | 1.5 A | 20 VDC | 30 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 145 mm (5.709 in) | 47 mm (1.85 in) | 30 mm (1.181 in) | Industrial | PSE | PLN-30 | IP64 | |||
Not Available Online | Constant Current (CC) | 1.25 A | 24 VDC | 30 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 145 mm (5.709 in) | 47 mm (1.85 in) | 30 mm (1.181 in) | Industrial | PSE | PLN-30 | IP64 |