PLP-30 - LED Power Supplies
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Constant Current (CC) | 2.5 A | 12 VDC | 30 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 101.6 mm (4 in) | 50.8 mm (2 in) | 26.6 mm (1.047 in) | Industrial | PLP-30 | |||||
0In Stock | Constant Current (CC) | 1.3 A | 24 VDC | 31 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 101.6 mm (4 in) | 50.8 mm (2 in) | 26.6 mm (1.047 in) | Industrial | PLP-30 | |||||
0In Stock | Constant Current (CC) | 630 mA | 48 VDC | 30 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 101.6 mm (4 in) | 50.8 mm (2 in) | 26.6 mm (1.047 in) | Industrial | PLP-30 |