PWM-120-KN - LED Power Supplies
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PWM-120-24KN TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 24V 5A CV LED W/KNX | 0In Stock | Constant Voltage (CV) | 5 A | 24 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | PWM-120-KN | ||||
Mfr: PWM-120-12KN TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 12V 10A CV LED W/KNX | 0In Stock | Constant Voltage (CV) | 10 A | 12 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | PWM-120-KN |