SPWM-150 - LED Power Supplies
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SPWM-150-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 151.2W 24V 6.3A 100-305Vac CV 3 in 1 Dimming | 0In Stock | Constant Voltage (CV) | 6.3 A | 24 VDC | 151.2 W | 100 VAC to 305 VAC, 156 VDC to 410 VDC | With Dimming | 1 Output | Chassis Mount | 340 mm (13.386 in) | 38 mm (1.496 in) | 28.5 mm (1.122 in) | SPWM-150 | |||||
Mfr: SPWM-150-24DA2Q TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 151.2W 24V 6.3A 100-305Vac CV DALI-2 with DT8 control | 0In Stock | Constant Voltage (CV) | 6.3 A | 24 VDC | 151.2 W | 100 VAC to 305 VAC, 156 VDC to 410 VDC | With Dimming | 4 Output | Chassis Mount | 340 mm (13.386 in) | 38 mm (1.496 in) | 28.5 mm (1.122 in) | SPWM-150 | |||||
Mfr: SPWM-150-12DA2 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 12V 12.5A 100-305Vac CV DALI-2 with DT6 control | 0In Stock | Constant Voltage (CV) | 12.5 A | 12 VDC | 150 W | 100 VAC to 305 VAC, 156 VDC to 410 VDC | With Dimming | 1 Output | Chassis Mount | 340 mm (13.386 in) | 38 mm (1.496 in) | 28.5 mm (1.122 in) | SPWM-150 | |||||
Mfr: SPWM-150-12DA2Q TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 12V 12.5A 100-305Vac CV DALI-2 with DT8 control | 0In Stock | Constant Voltage (CV) | 12.5 A | 12 VDC | 150 W | 100 VAC to 305 VAC, 156 VDC to 410 VDC | With Dimming | 4 Output | Chassis Mount | 340 mm (13.386 in) | 38 mm (1.496 in) | 28.5 mm (1.122 in) | SPWM-150 | |||||
Mfr: SPWM-150-24DA2 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 151.2W 24V 6.3A 100-305Vac CV DALI-2 with DT6 control | 0In Stock | Constant Voltage (CV) | 6.3 A | 24 VDC | 151.2 W | 100 VAC to 305 VAC, 156 VDC to 410 VDC | With Dimming | 1 Output | Chassis Mount | 340 mm (13.386 in) | 38 mm (1.496 in) | 28.5 mm (1.122 in) | SPWM-150 | |||||
Mfr: SPWM-150-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 12V 12.5A 100-305Vac CV 3 in 1 Dimming | 0In Stock | Constant Voltage (CV) | 12.5 A | 12 VDC | 150 W | 100 VAC to 305 VAC, 156 VDC to 410 VDC | With Dimming | 1 Output | Chassis Mount | 340 mm (13.386 in) | 38 mm (1.496 in) | 28.5 mm (1.122 in) | SPWM-150 |