SPWM-240 - LED Power Supplies
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SPWM-240-24DA2Q TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 24V 10A 180-305Vac CV DALI-2 with DT8 control | 0In Stock | Constant Voltage (CV) | 10 A | 24 VDC | 240 W | 180 VAC to 305 VAC, 255 VDC to 410 VDC | With Dimming | 4 Output | Chassis Mount | 380 mm (14.961 in) | 38 mm (1.496 in) | 28.5 mm (1.122 in) | SPWM-240 | |||||
Mfr: SPWM-240-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 24V 10A 180-305Vac CV 3 in 1 Dimming | 0In Stock | Constant Voltage (CV) | 10 A | 24 VDC | 240 W | 180 VAC to 305 VAC, 255 VDC to 410 VDC | With Dimming | 1 Output | Chassis Mount | 380 mm (14.961 in) | 38 mm (1.496 in) | 28.5 mm (1.122 in) | SPWM-240 | |||||
Mfr: SPWM-240-48DA2 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 48V 5A 180-305Vac CV DALI-2 with DT6 control | 0In Stock | Constant Voltage (CV) | 5 A | 48 VDC | 240 W | 180 VAC to 305 VAC, 255 VDC to 410 VDC | With Dimming | 1 Output | Chassis Mount | 380 mm (14.961 in) | 38 mm (1.496 in) | 28.5 mm (1.122 in) | SPWM-240 | |||||
Mfr: SPWM-240-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 48V 5A 180-305Vac CV 3 in 1 Dimming | 0In Stock | Constant Voltage (CV) | 5 A | 48 VDC | 240 W | 180 VAC to 305 VAC, 255 VDC to 410 VDC | With Dimming | 1 Output | Chassis Mount | 380 mm (14.961 in) | 38 mm (1.496 in) | 28.5 mm (1.122 in) | SPWM-240 | |||||
Mfr: SPWM-240-48DA2Q TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 48V 5A 180-305Vac CV DALI-2 with DT8 control | 0In Stock | Constant Voltage (CV) | 5 A | 48 VDC | 240 W | 180 VAC to 305 VAC, 255 VDC to 410 VDC | With Dimming | 4 Output | Chassis Mount | 380 mm (14.961 in) | 38 mm (1.496 in) | 28.5 mm (1.122 in) | SPWM-240 | |||||
Mfr: SPWM-240-24DA2 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 24V 10A 180-305Vac CV DALI-2 with DT6 control | 0In Stock | Constant Voltage (CV) | 10 A | 24 VDC | 240 W | 180 VAC to 305 VAC, 255 VDC to 410 VDC | With Dimming | 1 Output | Chassis Mount | 380 mm (14.961 in) | 38 mm (1.496 in) | 28.5 mm (1.122 in) | SPWM-240 |