• LED Power Supplies

SPWM-240-MA - LED Power Supplies

2 Results
2 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
Datasheet
Mfr: SPWM-240-24MA
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

New Product
LED Power Supplies 240W 24V 10A 180-305VAC CV PWM Dimming with Matter

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Constant Voltage (CV)
10 A
24 VDC
240 W
180 VAC to 305 VAC, 255 VDC to 410 VDC
With Dimming
1 Output
Chassis Mount
380 mm
38 mm
28.5 mm
Industrial
AS/NZS/EN 61347-1, 61347-2, EN 62384, GB/T19510.1, 19510.213
SPWM-240-MA
Datasheet
Mfr: SPWM-240-48MA
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

New Product
LED Power Supplies 240W 48V 5A 180-305VAC CV PWM Dimming with Matter

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Constant Voltage (CV)
5 A
48 VDC
240 W
180 VAC to 305 VAC, 255 VDC to 410 VDC
With Dimming
1 Output
Chassis Mount
380 mm
38 mm
28.5 mm
Industrial
AS/NZS/EN 61347-1, 61347-2, EN 62384, GB/T19510.1, 19510.213
SPWM-240-MA