UDP-400R - LED Power Supplies
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UDP-400R-4.2 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 336W 4.2V 80A w/PFC Redundant Function | 0In Stock | 80 A | 4.2 V | 336 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 200 mm | 50 mm | 26 mm | Industrial | UDP-400R | |||||
Mfr: UDP-400R-4.6 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 368W 4.6V 80A w/PFC Redundant Function | 0In Stock | 80 A | 4.6 V | 368 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 200 mm | 50 mm | 26 mm | Industrial | UDP-400R | |||||
Mfr: UDP-400R-5 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 400W 5V 80A w/PFC Redundant Function | 0In Stock | 80 A | 5 V | 400 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 200 mm | 50 mm | 26 mm | Industrial | UDP-400R |