• LED Power Supplies

XBG-160 - LED Power Supplies

4 Results
4 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
Datasheet
Mfr: XBG-160-A
TTI: XBG-160-A
MEAN WELL
Availability:

2In Stock

LED Power Supplies 159.9W 34-56V 3300mA CP adj w/pot

2In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
3.3 A
34 VDC to 56 VDC
159.9 W
90 VAC to 305 VAC
Without Dimming
1 Output
Chassis Mount
151.5 mm (5.965 in)
151.5 mm (5.965 in)
60 mm (2.362 in)
Industrial
XBG-160
IP67
Datasheet
Mfr: XBG-160-A-C
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies 159.9W 34-56V 3300mA CP AC in W/Conn

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Constant Power (CP)
3.3 A
34 VDC to 56 VDC
159.9 W
90 VAC to 305 VAC
Without Dimming
1 Output
Chassis Mount
151.5 mm (5.965 in)
151.5 mm (5.965 in)
60 mm (2.362 in)
Industrial
PFC
XBG-160
IP67
Datasheet
Mfr: XBG-160-AB
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies 159.9W 34-56V 3300mA CP 3in1 Dimming

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Constant Power (CP)
3.3 A
34 VDC to 56 VDC
159.9 W
90 VAC to 305 VAC
With Dimming
1 Output
Chassis Mount
151.5 mm (5.965 in)
151.5 mm (5.965 in)
60 mm (2.362 in)
Industrial
PFC
XBG-160
IP67
Datasheet
Mfr: XBG-160-AB-C
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies 159.9W 34-56V 3300mA CP 3in1 Dim W/Conn

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Constant Power (CP)
3.3 A
34 VDC to 56 VDC
159.9 W
90 VAC to 305 VAC
With Dimming
1 Output
Chassis Mount
151.5 mm (5.965 in)
151.5 mm (5.965 in)
60 mm (2.362 in)
Industrial
XBG-160
IP67