XBG-240 - LED Power Supplies
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XBG-240-AB TTI: XBG-240-AB MEAN WELL Availability: 0In StockLED Power Supplies 240W 30-60V 4900mA Dimming w/fixed cble | 0In Stock | Constant Power (CP) | 5.7 A | 30 VDC to 60 VDC | 240 W | 90 VAC to 305 VAC | With Dimming | 1 Output | Chassis Mount | 176 mm (6.929 in) | 176 mm (6.929 in) | 63 mm (2.48 in) | Industrial | FC | XBG-240 | IP67 | ||
0In Stock | Constant Power (CP) | 5.7 A | 30 VDC to 60 VDC | 240 W | 90 VAC to 305 VAC | Without Dimming | 1 Output | Chassis Mount | 63 mm (2.48 in) | Industrial | FC | XBG-240 | IP67 | |||||
Mfr: XBG-240-AB-C TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 30-60V 4900mA Dimming w/connector | 0In Stock | Constant Power (CP) | 5.7 A | 30 VDC to 60 VDC | 240 W | 90 VAC to 305 VAC | With Dimming | 1 Output | Chassis Mount | 176 mm (6.929 in) | 176 mm (6.929 in) | 63 mm (2.48 in) | Industrial | FC | XBG-240 | IP67 | ||
Mfr: XBG-240-A-C TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 30-60V 4900mA CP w/connector | 0In Stock | Constant Power (CP) | 5.7 A | 30 VDC to 60 VDC | 240 W | 90 VAC to 305 VAC | Without Dimming | 1 Output | Chassis Mount | 63 mm (2.48 in) | 63 mm (2.48 in) | Industrial | FC | XBG-240 | IP67 |