• LED Power Supplies

XLC-25 - LED Power Supplies

4 Results
4 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
Datasheet
Mfr: XLC-25-12
TTI: XLC-25-12
MEAN WELL
Availability:

0In Stock

LED Power Supplies 25.2W 100-305Vac 12V 2.1A CV Terminal Block

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
2.1 A
12 VDC
25.2 W
100 VAC to 305 VAC, 141 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
107 mm (4.213 in)
40 mm (1.575 in)
32 mm (1.26 in)
ENEC, BS, EN, GB, EAC, CSA
XLC-25
Datasheet
Mfr: XLC-25-24
TTI: XLC-25-24
MEAN WELL
Availability:

0In Stock

LED Power Supplies 25.2W 100-305Vac 24V 1.05A CV Terminal Block

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
1.05 A
24 VDC
25.2 W
100 VAC to 305 VAC, 141 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
107 mm (4.213 in)
40 mm (1.575 in)
32 mm (1.26 in)
ENEC, BS, EN, GB, EAC, CSA
XLC-25
Datasheet
Mfr: XLC-25-H-N
TTI: XLC-25-H-N
MEAN WELL
Availability:

0In Stock

LED Power Supplies 25W 100-305Vac 9-54V 0.3-1.05A CP NFC Setting Terminal Block

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
700 mA
9 VDC to 54 VDC
25 W
100 VAC to 305 VAC, 141 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
107 mm (4.213 in)
40 mm (1.575 in)
32 mm (1.26 in)
ENEC, BS, EN, GB, EAC, CSA
XLC-25
Datasheet
Mfr: XLC-25-H
TTI: XLC-25-H
MEAN WELL
Availability:

0In Stock

LED Power Supplies 25W 100-305Vac 9-54V 0.3-1.05A CP Terminal Block

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
700 mA
9 VDC to 54 VDC
25 W
100 VAC to 305 VAC, 141 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
107 mm (4.213 in)
40 mm (1.575 in)
32 mm (1.26 in)
ENEC, BS, EN, GB, EAC, CSA
XLC-25