XLC-25-KN - LED Power Supplies
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XLC-25-H-KN TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 25W 100-305Vac 9-54V 300-1050mA Constant Power KNX | 0In Stock | Constant Power (CP) | 1.05 A | 60 VDC | 25 W | 100 VAC to 305 VAC, 141 VDC to 400 VDC | Without Dimming | 1 Output | Chassis Mount | 107 mm (4.213 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | XLC-25-KN | |||||
Mfr: XLC-25-H-KNS TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 25W 100-305Vac 9-54V 300-1050mA W/Strain-Relief Constant Power KNX | 0In Stock | Constant Power (CP) | 1.05 A | 60 VDC | 25 W | 100 VAC to 305 VAC, 141 VDC to 400 VDC | Without Dimming | 1 Output | Chassis Mount | 147 mm (5.787 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | XLC-25-KN |