XLC-25-MAS - LED Power Supplies
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XLC-25-H-MAS TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 25W 100-305VAC 9-54V 300-1050mA CP with Strain-Relief Matter Wireless Dimming | 0In Stock | Constant Power (CP) | 700 mA | 60 VDC | 25 W | 100 VAC to 305 VAC, 141 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 147 mm (5.787 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | EN-55015, EN-61000 | XLC-25-MAS |