XLC-25-S - LED Power Supplies
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XLC-25-H-S TTI: XLC-25-H-S MEAN WELL Availability: 0In StockLED Power Supplies 25W 100-305Vac 9-54V 0.3-1.05A CP DIP Switch W/Strain-Relief | 0In Stock | Constant Voltage (CV) | 300 mA to 1.05 A | 9 VDC to 54 VDC | 25 W | 110 VAC to 305 VAC, 141 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 147 mm (5.787 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | XLC-25-S | ||||
Mfr: XLC-25-24-S TTI: XLC-25-24-S MEAN WELL Availability: 0In StockLED Power Supplies 25.2W 100-305Vac 24V 1.05A CV W/Strain-Relief | 0In Stock | Constant Voltage (CV) | 1.05 A | 24 VDC | 25 W | 110 VAC to 305 VAC, 141 VDC to 400 VDC | Without Dimming | 1 Output | Chassis Mount | 147 mm (5.787 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | XLC-25-S | ||||
Mfr: XLC-25-H-SN TTI: XLC-25-H-SN MEAN WELL Availability: 0In StockLED Power Supplies 25W 100-305Vac 9-54V 0.3-1.05A CP NFC Setting W/Strain-Relief | 0In Stock | Constant Voltage (CV) | 300 mA to 1.05 A | 9 VDC to 54 VDC | 25 W | 110 VAC to 305 VAC, 141 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 147 mm (5.787 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | XLC-25-S | ||||
Mfr: XLC-25-12-S TTI: XLC-25-12-S MEAN WELL Availability: 0In StockLED Power Supplies 25.2W 100-305Vac 12V 2.1A CV W/Strain-Relief | 0In Stock | Constant Voltage (CV) | 2.1 A | 12 VDC | 25 W | 110 VAC to 305 VAC, 141 VDC to 400 VDC | Without Dimming | 1 Output | Chassis Mount | 147 mm (5.787 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | XLC-25-S |