• LED Power Supplies

XLC-40 - LED Power Supplies

4 Results
4 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
Datasheet
Mfr: XLC-40-24
TTI: XLC-40-24
MEAN WELL
Availability:

0In Stock

LED Power Supplies 40.8W 100-305Vac 24V 1.7A CV Terminal Block

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
1.7 A
24 VDC
40.8 W
100 VAC to 305 VAC, 141 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
107 mm (4.213 in)
40 mm (1.575 in)
32 mm (1.26 in)
ENEC, BS, EN, GB, EAC, CSA
XLC-40
Datasheet
Mfr: XLC-40-12
TTI: XLC-40-12
MEAN WELL
Availability:

0In Stock

LED Power Supplies 40.8W 100-305Vac 12V 3.4A CV Terminal Block

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
3.4 A
12 VDC
40.8 W
100 VAC to 305 VAC, 141 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
107 mm (4.213 in)
40 mm (1.575 in)
32 mm (1.26 in)
ENEC, BS, EN, GB, EAC, CSA
XLC-40
Datasheet
Mfr: XLC-40-H-N
TTI: XLC-40-H-N
MEAN WELL
Availability:

0In Stock

LED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP NFC Setting Terminal Block

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
1.4 A
9 VDC to 54 VDC
40 W
100 VAC to 305 VAC, 141 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
107 mm (4.213 in)
40 mm (1.575 in)
32 mm (1.26 in)
ENEC, BS, EN, GB, EAC, CSA
XLC-40
Datasheet
Mfr: XLC-40-H
TTI: XLC-40-H
MEAN WELL
Availability:

0In Stock

LED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP Terminal Block

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
1.4 A
9 VDC to 54 VDC
40 W
100 VAC to 305 VAC, 141 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
107 mm (4.213 in)
40 mm (1.575 in)
32 mm (1.26 in)
ENEC, BS, EN, GB, EAC, CSA
XLC-40