• LED Power Supplies

XLC-40-DA2 - LED Power Supplies

2 Results
2 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
Datasheet
Mfr: XLC-40-H-DA2N
TTI: XLC-40-H-DA2N
MEAN WELL
Availability:

0In Stock

LED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP NFC Setting NFC Dimming Terminal Block

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
600 mA to 1.4 A
9 VDC to 54 VDC
40 W
110 VAC to 305 VAC, 141 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
107 mm (4.213 in)
40 mm (1.575 in)
32 mm (1.26 in)
Industrial
XLC-40-DA2
Datasheet
Mfr: XLC-40-H-DA2
TTI: XLC-40-H-DA2
MEAN WELL
Availability:

0In Stock

LED Power Supplies 40W 100-305Vac 9-54V 0.6-1.4A CP DIP Switch NFC Dimming Terminal Block

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
600 mA to 1.4 A
9 VDC to 54 VDC
40 W
110 VAC to 305 VAC, 141 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
107 mm (4.213 in)
40 mm (1.575 in)
32 mm (1.26 in)
Industrial
XLC-40-DA2