• LED Power Supplies

XLC-60-BS - LED Power Supplies

5 Results
5 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
Datasheet
Mfr: XLC-60-H-BS
TTI: XLC-60-H-BS
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 9-54V 0.9-1.7A CP DIP Switch 3in1 Dimming W/Strain-Relief

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
900 mA to 1.7 A
9 VDC to 54 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
176 mm (6.929 in)
45 mm (1.772 in)
32 mm (1.26 in)
Industrial
XLC-60-BS
Datasheet
Mfr: XLC-60-12-BS
TTI: XLC-60-12-BS
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 12V 5A CV DIP Switch 3in1 Dimming W/Strain-Relief

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
5 A
12 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
176 mm (6.929 in)
45 mm (1.772 in)
32 mm (1.26 in)
Industrial
XLC-60-BS
Datasheet
Mfr: XLC-60-24-BS
TTI: XLC-60-24-BS
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 24V 2.5A CV DIP Switch 3in1 Dimming W/Strain-Relief

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
2.5 A
24 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
176 mm (6.929 in)
45 mm (1.772 in)
32 mm (1.26 in)
Industrial
XLC-60-BS
Datasheet
Mfr: XLC-60-48-BS
TTI: XLC-60-48-BS
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 48V 1.25A CV DIP Switch 3in1 Dimming W/Strain-Relief

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
1.25 A
48 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
176 mm (6.929 in)
45 mm (1.772 in)
32 mm (1.26 in)
Industrial
XLC-60-BS
Datasheet
Mfr: XLC-60-H-BSN
TTI: XLC-60-H-BSN
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 9-54V 0.9-1.7A CP NFC Setting 3in1 Dimming W/Strain-Relief

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
900 mA to 1.7 A
9 VDC to 54 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
176 mm (6.929 in)
45 mm (1.772 in)
32 mm (1.26 in)
Industrial
XLC-60-BS