XLC-60-KN - LED Power Supplies
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XLC-60-H-KNS TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 100-305Vac 9-54V 900-1700mA W/Strain-Relief Constant Power KNX | 0In Stock | Constant Power (CP) | 1.7 A | 60 VDC | 60 W | 100 VAC to 305 VAC, 155 VDC to 400 VDC | Without Dimming | 1 Output | Chassis Mount | 176 mm (6.929 in) | 45 mm (1.772 in) | 32 mm (1.26 in) | XLC-60-KN | |||||
Mfr: XLC-60-H-KN TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 100-305Vac 9-54V 900-1700mA Constant Power KNX | 0In Stock | Constant Power (CP) | 1.7 A | 60 VDC | 60 W | 100 VAC to 305 VAC, 155 VDC to 400 VDC | Without Dimming | 1 Output | Chassis Mount | 136 mm (5.354 in) | 45 mm (1.772 in) | 32 mm (1.26 in) | XLC-60-KN |