XLC-60-MAS - LED Power Supplies
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XLC-60-H-MAS TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 100-305VAC 9-54V 900-1700mA CP with Strain-Relief Matter Wireless Dimming | 0In Stock | Constant Voltage (CV) | 1.4 A | 60 VDC | 60 W | 100 VAC to 305 VAC, 155 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 176 mm (6.929 in) | 45 mm (1.772 in) | 32 mm (1.26 in) | Industrial | EN-55015, EN-61000 | XLC-60-MAS | |||
Mfr: XLC-60-24-MAS TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 100-305VAC 24V 2.5A CV with Strain-Relief Matter Wireless Dimming | 0In Stock | Constant Voltage (CV) | 2.5 A | 24 VDC | 60 W | 100 VAC to 305 VAC, 155 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 176 mm (6.929 in) | 45 mm (1.772 in) | 32 mm (1.26 in) | Industrial | EN-55015, EN-61000 | XLC-60-MAS | |||
Mfr: XLC-60-48-MAS TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 100-305VAC 48V 1.25A CV with Strain-Relief Matter Wireless Dimming | 0In Stock | Constant Voltage (CV) | 1.25 A | 48 VDC | 60 W | 100 VAC to 305 VAC, 155 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 176 mm (6.929 in) | 45 mm (1.772 in) | 32 mm (1.26 in) | Industrial | EN-55015, EN-61000 | XLC-60-MAS | |||
Mfr: XLC-60-12-MAS TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 100-305VAC 12V 5A CV with Strain-Relief Matter Wireless Dimming | 0In Stock | Constant Voltage (CV) | 5 A | 12 VDC | 60 W | 100 VAC to 305 VAC, 155 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 176 mm (6.929 in) | 45 mm (1.772 in) | 32 mm (1.26 in) | Industrial | EN-55015, EN-61000 | XLC-60-MAS |