XLG-20 - LED Power Supplies
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Constant Current (CC) | 700 mA | 18 VDC to 30 VDC | 20 W | 90 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 95 mm (3.74 in) | 63 mm (2.48 in) | 30 mm (1.181 in) | Industrial | PFC | XLG-20 | IP67 | XLG-20-H-B-PH | |||
0In Stock | Constant Current (CC) | 700 mA | 18 VDC to 30 VDC | 20 W | 90 VAC to 305 VAC | Without Dimming | 1 Output | Desktop | 95 mm (3.74 in) | 63 mm (2.48 in) | 30 mm (1.181 in) | Industrial | PFC | XLG-20 | IP67 | XLG-20-H-PH | |||
0In Stock | Constant Current (CC) | 500 mA | 25.2 VDC to 42 VDC | 20 W | 90 VAC to 305 VAC | Without Dimming | 1 Output | Desktop | 95 mm (3.74 in) | 63 mm (2.48 in) | 30 mm (1.181 in) | Industrial | PFC | XLG-20 | IP67 | ||||
0In Stock | Constant Current (CC) | 350 mA | 32.4 VDC to 54 VDC | 20 W | 90 VAC to 305 VAC | Without Dimming | 1 Output | Desktop | 95 mm (3.74 in) | 63 mm (2.48 in) | 30 mm (1.181 in) | Industrial | PFC | XLG-20 | IP67 | XLG-20-L-PH | |||
0In Stock | Constant Current (CC) | 350 mA | 32.4 VDC to 54 VDC | 20 W | 90 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 95 mm (3.74 in) | 63 mm (2.48 in) | 30 mm (1.181 in) | Industrial | PFC | XLG-20 | IP67 | XLG-20-L-B-PH | |||
0In Stock | Constant Current (CC) | 500 mA | 25.2 VDC to 42 VDC | 20 W | 90 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 95 mm (3.74 in) | 63 mm (2.48 in) | 30 mm (1.181 in) | Industrial | PFC | XLG-20 | IP67 | XLG-20-M-B-PH |