• LED Power Supplies

XLG-240 - LED Power Supplies

1 Results
1 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
Datasheet
Mfr: XLG-240-48-ABV
TTI: XLG-240-48-ABV
MEAN WELL
Availability:

0In Stock

LED Power Supplies 240W 110-305VAC 48V 5A CV Vo adj via pot + 3 in 1 dimming (Flicker free CV Dimming)

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
100 VAC to 305 VAC, 142 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
219 mm (8.622 in)
63 mm (2.48 in)
35.5 mm (1.398 in)
Industrial
XLG-240