• LED Power Supplies

XLG-240-DA2 - LED Power Supplies

3 Results
3 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
Datasheet
Mfr: XLG-240-H-DA2
TTI: XLG-240-H-DA2
MEAN WELL
Availability:

0In Stock

LED Power Supplies 239.6W 27-56V 4280-6660mA CP DALI-2 IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
4.9 A
65 VDC
240 W
100 VAC to 305 VAC
With Dimming
1 Output
Desktop
219 mm (8.622 in)
63 mm (2.48 in)
35.5 mm (1.398 in)
Industrial
XLG-240-DA2
IP67
Datasheet
Mfr: XLG-240-L-DA2
TTI: XLG-240-L-DA2
MEAN WELL
Availability:

0In Stock

LED Power Supplies 239.4W 178-342V 700-1050mA CP DALI-2 IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
700 mA
380 VDC
240 W
100 VAC to 305 VAC
With Dimming
1 Output
Desktop
219 mm (8.622 in)
63 mm (2.48 in)
35.5 mm (1.398 in)
Industrial
XLG-240-DA2
IP67
Datasheet
Mfr: XLG-240-M-DA2
TTI: XLG-240-M-DA2
MEAN WELL
Availability:

0In Stock

LED Power Supplies 239.4W 90-171V 1400-2100mA CP DALI-2 IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
1.4 A
197 VDC
240 W
100 VAC to 305 VAC
With Dimming
1 Output
Desktop
219 mm (8.622 in)
63 mm (2.48 in)
35.5 mm (1.398 in)
Industrial
XLG-240-DA2
IP67