• LED Power Supplies

XLG-25 - LED Power Supplies

2 Results
2 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
Datasheet
Mfr: XLG-25-A
TTI: XLG-25-A
MEAN WELL
Availability:

0In Stock

LED Power Supplies 25W 700mA 22-54V CP IP67 Io adj w/pot

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
700 mA
57 VDC
25 W
90 VAC to 305 VAC
Without Dimming
1 Output
Chassis Mount
105 mm (4.134 in)
63 mm (2.48 in)
30 mm (1.181 in)
Industrial
PFC
XLG-25
IP67
Datasheet
Mfr: XLG-25-AB
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies 25W 700mA 22-54V CP IP67 3in1 Dim

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Constant Power (CP)
700 mA
57 VDC
25 W
90 VAC to 305 VAC
With Dimming
1 Output
Chassis Mount
105 mm (4.134 in)
63 mm (2.48 in)
30 mm (1.181 in)
Industrial
PFC
XLG-25
IP67