XLG-320 - LED Power Supplies
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XLG-320-48-ABV TTI: XLG-320-48-ABV MEAN WELL Availability: 0In StockLED Power Supplies 312W 100-305VAC 48V 6.5A CV Vo adj via pot + 3 in 1 dimming (Flicker free CV Dimming) | 0In Stock | Constant Power (CP) | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | XLG-320 | ||||||||
0In Stock | Constant Power (CP) | 13 A | 24 VDC | 320 W | 100 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 246 mm (9.685 in) | 77 mm (3.031 in) | 39.5 mm (1.555 in) | Industrial | PFC | XLG-320 | IP67 | ||||
Mfr: XLG-320-H-AB TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies POWER SUPPLY | Not Available Online | Constant Power (CP) | 5.6 A | 30 VDC to 56 VDC | 320 W | 100 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 246 mm (9.685 in) | 77 mm (3.031 in) | 39.5 mm (1.555 in) | Industrial | PFC | XLG-320 | IP67 | XLG-320-H-AB-PH | ||
0In Stock | Constant Power (CP) | 2.8 A | 74 VDC to 148 VDC | 320 W | 100 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 246 mm (9.685 in) | 77 mm (3.031 in) | 39.5 mm (1.555 in) | Industrial | PFC | XLG-320 | IP67 | XLG-320-M-A-PH | |||
Mfr: XLG-320-L-A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies POWER SUPPLY | Not Available Online | Constant Power (CP) | 1.4 A | 150 VDC to 300 VDC | 320 W | 100 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 246 mm (9.685 in) | 77 mm (3.031 in) | 39.5 mm (1.555 in) | Industrial | PFC | XLG-320 | IP67 | XLG-320-L-A-PH | ||
0In Stock | Constant Power (CP) | 5.6 A | 30 VDC to 56 VDC | 320 W | 100 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 246 mm (9.685 in) | 77 mm (3.031 in) | 39.5 mm (1.555 in) | Industrial | PFC | XLG-320 | IP67 | XLG-320-H-A-PH | |||
0In Stock | Constant Power (CP) | 1.4 A | 150 VDC to 300 VDC | 320 W | 100 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 246 mm (9.685 in) | 77 mm (3.031 in) | 39.5 mm (1.555 in) | Industrial | PFC | XLG-320 | IP67 | XLG-320-L-AB-PH | |||
0In Stock | Constant Power (CP) | 2.8 A | 74 VDC to 148 VDC | 320 W | 100 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 246 mm (9.685 in) | 77 mm (3.031 in) | 39.5 mm (1.555 in) | Industrial | PFC | XLG-320 | IP67 | XLG-320-M-AB-PH | |||
Not Available Online | Constant Power (CP) | 13 A | 24 VDC | 320 W | 100 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 246 mm (9.685 in) | 77 mm (3.031 in) | 39.5 mm (1.555 in) | Industrial | PFC | XLG-320 | IP67 |