XLG-320-DA2 - LED Power Supplies
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XLG-320-L-DA2 TTI: XLG-320-L-DA2 MEAN WELL Availability: 0In StockLED Power Supplies 315W 150-300V 1050-1400mA CP DALI-2 IP67 | 0In Stock | Constant Power (CP) | 1.4 A | 340 VDC | 320 W | 100 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 246 mm (9.685 in) | 77 mm (3.031 in) | 39.5 mm (1.555 in) | Industrial | XLG-320-DA2 | IP67 | |||
Mfr: XLG-320-H-DA2 TTI: XLG-320-H-DA2 MEAN WELL Availability: 0In StockLED Power Supplies 312W 30-56V 5570-7420mA CP DALI-2 IP67 | 0In Stock | Constant Power (CP) | 5.6 A | 65 VDC | 320 W | 100 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 246 mm (9.685 in) | 77 mm (3.031 in) | 39.5 mm (1.555 in) | Industrial | XLG-320-DA2 | IP67 | |||
Mfr: XLG-320-M-DA2 TTI: XLG-320-M-DA2 MEAN WELL Availability: 0In StockLED Power Supplies 310.8W 74-148V 2100-2800mA CP DALI-2 IP67 | 0In Stock | Constant Power (CP) | 2.8 A | 180 VDC | 320 W | 100 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 246 mm (9.685 in) | 77 mm (3.031 in) | 39.5 mm (1.555 in) | Industrial | XLG-320-DA2 | IP67 |