• LED Power Supplies

XLG-50-DA2 - LED Power Supplies

3 Results
3 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
Datasheet
Mfr: XLG-50-H-DA2
TTI: XLG-50-H-DA2
MEAN WELL
Availability:

0In Stock

LED Power Supplies 50W 27-56V 900-1400mA CP DALI-2 IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
1.05 A
60 VDC
50 W
90 VAC to 305 VAC
With Dimming
1 Output
Desktop
105 mm (4.134 in)
63 mm (2.48 in)
30 mm (1.181 in)
Industrial
XLG-50-DA2
IP67
Datasheet
Mfr: XLG-50-L-DA2
TTI: XLG-50-L-DA2
MEAN WELL
Availability:

0In Stock

LED Power Supplies 50W 60-142V 350-750mA CP DALI-2 IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
700 mA
160 VDC
50 W
90 VAC to 305 VAC
With Dimming
1 Output
Desktop
105 mm (4.134 in)
63 mm (2.48 in)
30 mm (1.181 in)
Industrial
XLG-50-DA2
IP67
Datasheet
Mfr: XLG-050-DA2
TTI: Not Assigned
MEAN WELL
Availability:

Not Available Online

LED Power Supplies 50W 0.35-0.7A

Not Available Online

Call
or
View Details
Call to Verify
XLG-50-DA2