• LED Power Supplies

XLG-75 - LED Power Supplies

6 Results
6 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
Part # Aliases
Datasheet
Mfr: XLG-75-24-A
TTI: XLG-75-24-A
MEAN WELL
Availability:

0In Stock

LED Power Supplies 75W 24V 3.1A CP IP67 Io adj w/pot

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
3.1 A
24 VDC
75 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
140 mm (5.512 in)
63 mm (2.48 in)
32 mm (1.26 in)
Industrial
PFC
XLG-75
IP67
Datasheet
Mfr: XLG-75-H-AB
TTI: XLG-75-H-AB
MEAN WELL
Availability:

0In Stock

LED Power Supplies 27-56V 650-2100mA 75W CP IP67 3in1 Dim

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
1.4 A
27 VDC to 56 VDC
75 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
140 mm (5.512 in)
63 mm (2.48 in)
32 mm (1.26 in)
Industrial
PFC
XLG-75
IP67
XLG-75-H-AB-PH
Datasheet
Mfr: XLG-75-12-A
TTI: XLG-75-12-A
MEAN WELL
Availability:

0In Stock

LED Power Supplies 75W 12V 5A CP IP67 Io adj w/pot

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
5 A
12 VDC
60 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
140 mm (5.512 in)
63 mm (2.48 in)
32 mm (1.26 in)
Industrial
PFC
XLG-75
IP67
XLG-75-A-PH
Datasheet
Mfr: XLG-75-H-A
TTI: XLG-75-H-A
MEAN WELL
Availability:

0In Stock

LED Power Supplies 75W27-56V 650-2100mA CP IP67 Io adj w/pot

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
1.4 A
27 VDC to 56 VDC
75 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
140 mm (5.512 in)
63 mm (2.48 in)
32 mm (1.26 in)
Industrial
PFC
XLG-75
IP67
Datasheet
Mfr: XLG-75-L-A
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies 53-107V 350-1050mA 75W CP Io adj w/pot

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Constant Power (CP)
700 mA
53 VDC to 107 VDC
75 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
140 mm (5.512 in)
63 mm (2.48 in)
32 mm (1.26 in)
Industrial
PFC
XLG-75
IP67
Datasheet
Mfr: XLG-75-L-AB
TTI: Not Assigned
MEAN WELL
Availability:

0In Stock

LED Power Supplies 53-107V 350-1050mA 75W CP IP67 3in1 Dim

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Constant Power (CP)
700 mA
53 VDC to 107 VDC
75 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
140 mm (5.512 in)
63 mm (2.48 in)
32 mm (1.26 in)
Industrial
PFC
XLG-75
IP67