• LED Power Supplies

XLG-75-DA2 - LED Power Supplies

2 Results
2 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
Datasheet
Mfr: XLG-75-L-DA2
TTI: XLG-75-L-DA2
MEAN WELL
Availability:

0In Stock

LED Power Supplies 74.9W 53-107V 350-1050mA CP DALI-2 IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
1.4 A
60 VDC
75 W
100 VAC to 305 VAC
With Dimming
1 Output
Desktop
140 mm (5.512 in)
63 mm (2.48 in)
32 mm (1.26 in)
Industrial
XLG-75-DA2
IP67
Datasheet
Mfr: XLG-75-H-DA2
TTI: XLG-75-H-DA2
MEAN WELL
Availability:

0In Stock

LED Power Supplies 75.6W 27-56V 700-2100mA CP DALI-2 IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Power (CP)
700 mA
115 VDC
75 W
100 VAC to 305 VAC
With Dimming
1 Output
Desktop
140 mm (5.512 in)
63 mm (2.48 in)
32 mm (1.26 in)
Industrial
XLG-75-DA2
IP67