XLN-40 - LED Power Supplies
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Constant Voltage (CV) | 1.7 A | 24 VDC | 40.8 W | 100 VAC to 305 VAC, 141 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 114 mm (4.488 in) | 44 mm (1.732 in) | 32 mm (1.26 in) | UL, CSA, ENEC, BS, EN | XLN-40 | IP67 | ||||
0In Stock | Constant Voltage (CV) | 3.4 A | 12 VDC | 40.8 W | 100 VAC to 305 VAC, 141 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 114 mm (4.488 in) | 44 mm (1.732 in) | 32 mm (1.26 in) | UL, CSA, ENEC, BS, EN | XLN-40 | IP67 | ||||
0In Stock | Constant Power (CP) | 1.4 A | 9 VDC to 54 VDC | 40 W | 100 VAC to 305 VAC, 141 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 114 mm (4.488 in) | 44 mm (1.732 in) | 32 mm (1.26 in) | UL, CSA, ENEC, BS, EN | XLN-40 | IP67 |