• LED Power Supplies

XLN-60-B - LED Power Supplies

4 Results
4 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
Datasheet
Mfr: XLN-60-12-B
TTI: XLN-60-12-B
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 12V 5A CV 3in1 Dimming Wiring Cable IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
5 A
12 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
141.5 mm (5.571 in)
49 mm (1.929 in)
32 mm (1.26 in)
Industrial
XLN-60-B
IP67
Datasheet
Mfr: XLN-60-H-B
TTI: XLN-60-H-B
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 9-54V 0.9-1.7A CP 3in1 Dimming Wiring Cable IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
900 mA to 1.7 A
9 VDC to 54 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
141.5 mm (5.571 in)
49 mm (1.929 in)
32 mm (1.26 in)
Industrial
XLN-60-B
IP67
Datasheet
Mfr: XLN-60-48-B
TTI: XLN-60-48-B
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 48V 1.25A CV 3in1 Dimming Wiring Cable IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
1.25 A
48 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
141.5 mm (5.571 in)
49 mm (1.929 in)
32 mm (1.26 in)
Industrial
XLN-60-B
IP67
Datasheet
Mfr: XLN-60-24-B
TTI: XLN-60-24-B
MEAN WELL
Availability:

0In Stock

LED Power Supplies 60W 110-305Vac 24V 2.5A CV 3in1 Dimming Wiring Cable IP67

0In Stock

Please adjust quantity to Min / Mult value
Constant Voltage (CV)
2.5 A
24 VDC
60 W
110 VAC to 305 VAC, 155 VDC to 400 VDC
With Dimming
1 Output
Chassis Mount
141.5 mm (5.571 in)
49 mm (1.929 in)
32 mm (1.26 in)
Industrial
XLN-60-B
IP67