XLN-60-DA2 - LED Power Supplies
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XLN-60-48-DA2 TTI: XLN-60-48-DA2 MEAN WELL Availability: 0In StockLED Power Supplies 60W 110-305Vac 48V 1.25A CV DALI-2 Dimming Wiring Cable IP67 | 0In Stock | Constant Voltage (CV) | 1.25 A | 48 VDC | 60 W | 110 VAC to 305 VAC, 155 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 141.5 mm (5.571 in) | 49 mm (1.929 in) | 32 mm (1.26 in) | Industrial | XLN-60-DA2 | IP67 | |||
Mfr: XLN-60-24-DA2 TTI: XLN-60-24-DA2 MEAN WELL Availability: 0In StockLED Power Supplies 60W 110-305Vac 24V 2.5A CV DALI-2 Dimming Wiring Cable IP67 | 0In Stock | Constant Voltage (CV) | 2.5 A | 24 VDC | 60 W | 110 VAC to 305 VAC, 155 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 141.5 mm (5.571 in) | 49 mm (1.929 in) | 32 mm (1.26 in) | Industrial | XLN-60-DA2 | IP67 | |||
Mfr: XLN-60-H-DA2 TTI: XLN-60-H-DA2 MEAN WELL Availability: 0In StockLED Power Supplies 60W 110-305Vac 9-54V 0.9-1.7A CP DALI-2 Dimming Wiring Cable IP67 | 0In Stock | Constant Voltage (CV) | 900 mA to 1.7 A | 9 VDC to 54 VDC | 60 W | 110 VAC to 305 VAC, 155 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 141.5 mm (5.571 in) | 49 mm (1.929 in) | 32 mm (1.26 in) | Industrial | XLN-60-DA2 | IP67 | |||
Mfr: XLN-60-12-DA2 TTI: XLN-60-12-DA2 MEAN WELL Availability: 0In StockLED Power Supplies 60W 110-305Vac 12V 5A CV DALI-2 Dimming Wiring Cable IP67 | 0In Stock | Constant Voltage (CV) | 5 A | 12 VDC | 60 W | 110 VAC to 305 VAC, 155 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 141.5 mm (5.571 in) | 49 mm (1.929 in) | 32 mm (1.26 in) | Industrial | XLN-60-DA2 | IP67 |