Wall Mount AC Adapters
934 ResultsPart | Availability | Purchasing | RoHS/Lead | AC Plug included/required | Region | Product | Input Voltage Range | Input Voltage | Number of Outputs | Output Power | Output Voltage-Channel 1 | Output Current-Channel 1 | Industry | Connector Type | DC Output Connector | DC Output Cord Length | Efficiency | Standard | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GST36E24-P1J TTI: GST36E24-P1J MEAN WELL Availability: 6In StockWall Mount AC Adapters 36W 24V 1.5A Level VI Euro plug | 6In Stock | Fixed Plugs | 85 VAC to 264 VAC | 36 W | 24 VDC | 1.5 A | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | 1 m | Level VI | GST36E | |||||||||
Mfr: GST25E24-P1J TTI: GST25E24-P1J MEAN WELL Availability: 40In StockWall Mount AC Adapters 25W 24V 1.04A Level VI Euro plug | 40In Stock | Fixed Plugs | 85 VAC to 264 VAC | 25 W | 24 VDC | 1.04 A | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | 1.8 m | Level VI | GST25E | |||||||||
Mfr: SLE24S1203B01 TTI: SLE24S1203B01 Advanced Energy / SL Power Availability: 445In StockWall Mount AC Adapters 24W 12Vout 2.3mm Contacts Required | 445In Stock | Included | Universal | Interchangeable Plugs | 90 VAC to 264 VAC | 1 Output | 24 W | 12 VDC | 2 A | Medical, Industrial | Barrel Connector | 2.5 mm Barrel Plug (2.5x5.5) | 1.5 m | 86.2 % | ANSI/AAMI ES 60601-1, CAN/CSA C22.2 No. 60601-1, CAN/CSA C22.2 No. 62368-1, EN 55022, EN 55024, EN 60601-1, EN 60601-1-2, EN 62368-1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 62368-1 | SLE24 | ||||
Mfr: SLE06S0503B01 TTI: SLE06S0503B01 Advanced Energy / SL Power Availability: 250In StockWall Mount AC Adapters 6W 5Vout 2.3mm Contacts Required | 250In Stock | Required | Universal | Interchangeable Plugs | 90 VAC to 264 VAC | 1 Output | 5 W | 5 VDC | 1 A | Medical, Industrial | Barrel Connector | 2.5 mm Barrel Plug (2.5x5.5) | 1.8 m | 73.83 % | CAN/CSA C22.2 No. 62368-1, CSA C22.2 No. 60601-1, EN 55022, EN 55024, EN 60601-1, EN 60601-1-2, EN 62368-1, GB4943.1, IEC 60601-1, IEC 60601-1-2, IEC 62368-1, UL 60601-1, UL 62368-1 | SLE06 | ||||
Mfr: AC PLUG-MIX TTI: AC PLUG-MIX MEAN WELL Availability: 2.120In StockWall Mount AC Adapters 4-PLUG KIT US UK EU AU | 2.120In Stock | Included | Australia, Europe, North America, United Kingdom | Interchangeable Plugs | 90 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | Industrial | No Connector | AC PLUG-MIX | |||||||||||
Mfr: DA10-050EU-M TTI: DA10-050EU-M Advanced Energy / Artesyn Availability: 191In StockWall Mount AC Adapters 10W 5V 2A 2.5mm DC EU AC Contacts | 191In Stock | Included | Europe | Fixed Plugs | 90 VAC to 264 VAC | 1 Output | 10 W | 5 VDC | 2 A | Medical, Industrial | Barrel Connector | 2.5 mm Barrel Plug (2.5x5.5) | 1.5 m | Level VI, CoC Tier 2 | DA10-M | |||||
1In Stock | ||||||||||||||||||||
Mfr: GST18E24-P1J TTI: GST18E24-P1J MEAN WELL Availability: 0In StockWall Mount AC Adapters 18W 24V 0.75A Level VI Euro plug | 0In Stock | Fixed Plugs | 85 VAC to 264 VAC | 18 W | 24 VDC | 750 mA | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | 1.8 m | Level VI | GST18E | |||||||||
Mfr: NGE12I24-P1J TTI: NGE12I24-P1J MEAN WELL Availability: 0In StockWall Mount AC Adapters 15W 24V 0.625A Interchangeable AC plug 2.1x5.5 DC plug | 0In Stock | Required | Interchangeable Plugs | 80 VAC to 260 VAC, 113 VDC to 370 VDC | 1 Output | 15 W | 24 VDC | 625 mA | Medical, Industrial | Barrel Connector | 2.1 mm Barrel Plug (2.1x11) | 1.5 m | 88.5 % | NGE12 | ||||||
Mfr: NGE18I05-P1J TTI: NGE18I05-P1J MEAN WELL Availability: 0In StockWall Mount AC Adapters 15W 5V 3A Interchangeable AC plug 2.1x5.5 DC plug | 0In Stock | Required | Interchangeable Plugs | 80 VAC to 260 VAC, 113 VDC to 370 VDC | 1 Output | 15 W | 5 VDC | 3 A | Medical, Industrial | Barrel Connector | 2.1 mm Barrel Plug (2.1x11) | 1.5 m | 82 % | NGE18 | ||||||
Mfr: GST18E05-P1J TTI: GST18E05-P1J MEAN WELL Availability: 0In StockWall Mount AC Adapters 15W 5V 3A Level VI Euro plug | 0In Stock | Included | Europe | Fixed Plugs | 85 VAC to 264 VAC | 1 Output | 15 W | 5 VDC | 3 A | Industrial | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | 1.2 m | Level VI | GST18E | |||||
Mfr: SLE18S1203B01 TTI: SLE18S1203B01 Advanced Energy / SL Power Availability: 0In StockWall Mount AC Adapters The factory is currently not accepting orders for this product. | 0In Stock | Included | Universal | Interchangeable Plugs | 90 VAC to 264 VAC | 1 Output | 18 W | 12 VDC | 1.5 A | Medical, Industrial | Barrel Connector | 2.5 mm Barrel Plug (2.5x5.5) | 1.8 m | 85.05 % | EN 55011, EN 55032, EN 60601-1, EN 62368, IEC 60601-1, IEC 60601-1-2, IEC 62368, UL 60601-1, UL 62368 | SLE18 | ||||
0In Stock | Included | Universal | Interchangeable Plugs | 90 VAC to 264 VAC | 1 Output | 100 W | 5 VDC, 9 VDC, 12 VDC, 15 VDC, 20 VDC | 1.5 A, 2 A, 3 A, 5 A | USB Connector | USB-A, USB-C | 100 cm | 88 % | AS/NZS, BSMI, CB, CCC, CE, cULus, DEKRA, EAC, FCC, KC, PSE, RCM, UL | NGE100 | ||||||
Mfr: S82Y-FSG-60F TTI: Not Assigned Omron Automation and Safety Availability: 0In StockWall Mount AC Adapters | 0In Stock | S82YFSG60F | ||||||||||||||||||
0In Stock | Included | Europe | Fixed Plugs | 180 VAC to 264 VAC | 1 Output | 60 W | 24 VDC | 2.5 A | Industrial | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | 1.5 m | 86 % | GSV60 | ||||||
Mfr: GST18U05-P1J TTI: Not Assigned MEAN WELL Availability: 0In StockWall Mount AC Adapters 15W 5V 3A Level VI USA plug | 0In Stock | Included | North America | Fixed Plugs | 85 VAC to 264 VAC | 1 Output | 15 W | 5 VDC | 3 A | Industrial | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | 1.2 m | Level VI | GST18U | |||||
Mfr: GST36U48-P1J TTI: Not Assigned MEAN WELL Availability: 0In StockWall Mount AC Adapters 36W 48V 0.75A Level VI USA plug | 0In Stock | Included | North America | Fixed Plugs | 85 VAC to 264 VAC | 1 Output | 36 W | 48 VDC | 750 mA | Industrial | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | 1 m | Level VI | GST36U | |||||
Mfr: SLE100SPD00B01 TTI: Not Assigned Advanced Energy Availability: 0In StockWall Mount AC Adapters 100W GaN 5,9,12,15,20Vdc USB-PD, Level VII, Type-C port, Interchangeable plug (not incl.) IEC/UL/EN 60601-1-2 IEC/UL/EN 62368-1 | 0In Stock | Interchangeable Plugs | 1 Output | 100 W | 5 V, 9 V, 12 V, 15 V, 20 V | 3 A | Industrial | 89 % | SLE100 | |||||||||||
Mfr: NGE12E12-P1J TTI: Not Assigned MEAN WELL Availability: 0In StockWall Mount AC Adapters AC-DC WALL MOUNT PWR SUPPLY | 0In Stock | Included | Europe | Interchangeable Plugs | 80 VAC to 260 VAC, 113 VDC to 370 VDC | 1 Output | 12 W | 12 VDC | 1 A | Industrial | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | 1.5 m | 87.5 % | NGE12 | |||||
Mfr: NGE12E24-P1J TTI: Not Assigned MEAN WELL Availability: 0In StockWall Mount AC Adapters 15W 24V 0.625A EU AC plug 2.1x5.5 DC plug | 0In Stock | Included | Europe | Interchangeable Plugs | 80 VAC to 260 VAC, 113 VDC to 370 VDC | 1 Output | 15 W | 24 VDC | 625 mA | Industrial | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | 1.5 m | 88.5 % | NGE12 | |||||
Mfr: NGE12I15-P1J TTI: Not Assigned MEAN WELL Availability: 0In StockWall Mount AC Adapters AC-DC WALL MOUNT PWR SUPPLY | 0In Stock | Required | Interchangeable Plugs | 80 VAC to 260 VAC, 113 VDC to 370 VDC | 1 Output | 12 W | 15 VDC | 800 mA | Medical, Industrial | Barrel Connector | 2.1 mm Barrel Plug (2.1x11) | 1.5 m | 87 % | NGE12 | ||||||
Mfr: NGE12U09-P1J TTI: Not Assigned MEAN WELL Availability: 0In StockWall Mount AC Adapters 12W 9V 1.33A US AC plug 2.1x5.5 DC plug | 0In Stock | Included | North America | Interchangeable Plugs | 80 VAC to 260 VAC, 113 VDC to 370 VDC | 1 Output | 12 W | 9 VDC | 1.33 A | Industrial | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | 1.5 m | 86.5 % | NGE12 | |||||
Mfr: NGE12U12-P1J TTI: Not Assigned MEAN WELL Availability: 0In StockWall Mount AC Adapters 12W 12V 1A US AC plug 2.1x5.5 DC plug | 0In Stock | Included | North America | Interchangeable Plugs | 80 VAC to 260 VAC, 113 VDC to 370 VDC | 1 Output | 12 W | 12 VDC | 1 A | Industrial | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | 1.5 m | 87.5 % | NGE12 | |||||
Mfr: NGE12U15-P1J TTI: Not Assigned MEAN WELL Availability: 0In StockWall Mount AC Adapters 12W 15V 0.8A US AC plug 2.1x5.5 DC plug | 0In Stock | Included | North America | Interchangeable Plugs | 80 VAC to 260 VAC, 113 VDC to 370 VDC | 1 Output | 12 W | 15 VDC | 800 mA | Industrial | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | 1.5 m | 87 % | NGE12 | |||||
Mfr: NGE18I09-P1J TTI: Not Assigned MEAN WELL Availability: 0In StockWall Mount AC Adapters 18W 9V 2A Interchangeable AC plug 2.1x5.5 DC plug | 0In Stock | Required | Interchangeable Plugs | 80 VAC to 260 VAC, 113 VDC to 370 VDC | 1 Output | 18 W | 9 VDC | 2 A | Medical, Industrial | Barrel Connector | 2.1 mm Barrel Plug (2.1x11) | 1.5 m | 87.5 % | NGE18 |