Plug-In AC Adapters
2.222 ResultsCategories of Plug-In AC Adapters
Part | Availability | Purchasing | RoHS/Lead | AC Plug included/required | Region | Mounting Style | Input Voltage Range | Input Voltage | Number of Outputs | Output Power | Output Voltage-Channel 1 | Output Current-Channel 1 | Connector Type | DC Output Connector | Efficiency | Industry | Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: OWA-200E-12 TTI: Not Assigned MEAN WELL Availability: 0In StockDesktop AC Adapters 180W 12V 15A IP67 EU AC Plug | 0In Stock | Included | Europe | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 180 W | 12 VDC | 15 A | DIN Connector | 4 Pin DIN Plug | 91 % | Industrial | |||||
Mfr: OWA-200E-36 TTI: Not Assigned MEAN WELL Availability: 0In StockDesktop AC Adapters 199W 36V 5.55A IP67 EU AC Plug | 0In Stock | Included | Europe | 180 VAC to 264 VAC, 254 VDC to 370 VDC | 1 Output | 199 W | 36 VDC | 5.55 A | DIN Connector | 4 Pin DIN Plug | 94 % | Industrial | |||||
0In Stock | Required | Universal | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 360 W | 36 VDC | 10 A | Rectangular Connector | 6 Pin Molex | Level VI | Industrial | ||||||
Mfr: GSM18B09-P1J TTI: Not Assigned MEAN WELL Availability: 0In StockDesktop AC Adapters 18W 9V 2A Medical | 0In Stock | Required | Universal | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 18 W | 9 VDC | 2 A | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | Level V | Medical | 2xMOPP | ||||
Mfr: GST18U05-P1J TTI: Not Assigned MEAN WELL Availability: 0In StockWall Mount AC Adapters 15W 5V 3A Level VI USA plug | 0In Stock | Included | North America | Wall Mount | 85 VAC to 264 VAC | 1 Output | 15 W | 5 VDC | 3 A | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | Level VI | Industrial | ||||
Mfr: GST36U48-P1J TTI: Not Assigned MEAN WELL Availability: 0In StockWall Mount AC Adapters 36W 48V 0.75A Level VI USA plug | 0In Stock | Included | North America | Wall Mount | 85 VAC to 264 VAC | 1 Output | 36 W | 48 VDC | 750 mA | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | Level VI | Industrial | ||||
Mfr: SLE100SPD00B01 TTI: Not Assigned Advanced Energy Availability: 0In StockWall Mount AC Adapters 100W GaN 5,9,12,15,20Vdc USB-PD, Level VII, Type-C port, Interchangeable plug (not incl.) IEC/UL/EN 60601-1-2 IEC/UL/EN 62368-1 | 0In Stock | Wall Mount | 1 Output | 100 W | 5 V, 9 V, 12 V, 15 V, 20 V | 3 A | 89 % | Industrial | |||||||||
Mfr: OWA-200U-20 TTI: Not Assigned MEAN WELL Availability: 0In StockDesktop AC Adapters 200W 20V 10A IP67 US AC Plug | 0In Stock | Included | North America | 100 VAC to 264 VAC, 142 VDC to 370 VDC | 1 Output | 200 W | 20 VDC | 10 A | DIN Connector | 4 Pin DIN Plug | 92.5 % | Industrial | |||||
Mfr: NGE12E12-P1J TTI: Not Assigned MEAN WELL Availability: 0In StockWall Mount AC Adapters AC-DC WALL MOUNT PWR SUPPLY | 0In Stock | Included | Europe | Wall Mount | 80 VAC to 260 VAC, 113 VDC to 370 VDC | 1 Output | 12 W | 12 VDC | 1 A | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | 87.5 % | Industrial | ||||
Mfr: NGE12E24-P1J TTI: Not Assigned MEAN WELL Availability: 0In StockWall Mount AC Adapters 15W 24V 0.625A EU AC plug 2.1x5.5 DC plug | 0In Stock | Included | Europe | Wall Mount | 80 VAC to 260 VAC, 113 VDC to 370 VDC | 1 Output | 15 W | 24 VDC | 625 mA | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | 88.5 % | Industrial | ||||
Mfr: NGE12I15-P1J TTI: Not Assigned MEAN WELL Availability: 0In StockWall Mount AC Adapters AC-DC WALL MOUNT PWR SUPPLY | 0In Stock | Required | Wall Mount | 80 VAC to 260 VAC, 113 VDC to 370 VDC | 1 Output | 12 W | 15 VDC | 800 mA | Barrel Connector | 2.1 mm Barrel Plug (2.1x11) | 87 % | Medical, Industrial | |||||
Mfr: NGE12U09-P1J TTI: Not Assigned MEAN WELL Availability: 0In StockWall Mount AC Adapters 12W 9V 1.33A US AC plug 2.1x5.5 DC plug | 0In Stock | Included | North America | Wall Mount | 80 VAC to 260 VAC, 113 VDC to 370 VDC | 1 Output | 12 W | 9 VDC | 1.33 A | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | 86.5 % | Industrial | ||||
Mfr: NGE12U15-P1J TTI: Not Assigned MEAN WELL Availability: 0In StockWall Mount AC Adapters 12W 15V 0.8A US AC plug 2.1x5.5 DC plug | 0In Stock | Included | North America | Wall Mount | 80 VAC to 260 VAC, 113 VDC to 370 VDC | 1 Output | 12 W | 15 VDC | 800 mA | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | 87 % | Industrial | ||||
Mfr: NGE18I09-P1J TTI: Not Assigned MEAN WELL Availability: 0In StockWall Mount AC Adapters 18W 9V 2A Interchangeable AC plug 2.1x5.5 DC plug | 0In Stock | Required | Wall Mount | 80 VAC to 260 VAC, 113 VDC to 370 VDC | 1 Output | 18 W | 9 VDC | 2 A | Barrel Connector | 2.1 mm Barrel Plug (2.1x11) | 87.5 % | Medical, Industrial | |||||
Mfr: GSM36U15-P1J TTI: Not Assigned MEAN WELL Availability: 0In StockWall Mount AC Adapters 36W 15V 2.4A Medical USA plug | 0In Stock | Included | Universal | Wall Mount | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 36 W | 15 VDC | 2.4 A | 2.1 mm Barrel Plug (2.1x5.5) | Level V | Medical | |||||
Mfr: GSM36E07-P1J TTI: Not Assigned MEAN WELL Availability: 0In StockWall Mount AC Adapters 32.4W 7.5V 4.32A Medical Euro plug | 0In Stock | Europe | Wall Mount | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 32.4 W | 7.5 VDC | 4.32 A | 2.1 mm Barrel Plug (2.1x5.5) | Level V | Medical | ||||||
Mfr: GSM60B09-P1J TTI: Not Assigned MEAN WELL Availability: 0In StockDesktop AC Adapters 54W 9V 6A 2 Pole Medical PS | 0In Stock | Required | Universal | 80 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 54 W | 9 VDC | 6 A | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | Level V | Medical | 2xMOPP | ||||
Mfr: GST25E48-P1J TTI: Not Assigned MEAN WELL Availability: 0In StockWall Mount AC Adapters 25W 48V 0.52A Level VI Euro plug | 0In Stock | Wall Mount | 85 VAC to 264 VAC | 25 W | 48 VDC | 520 mA | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | Level VI | ||||||||
Mfr: GSM220B15-R7B TTI: Not Assigned MEAN WELL Availability: 0In StockDesktop AC Adapters 201W 15V 13.4A C8 inlet Med R7Bplug | 0In Stock | Required | Universal | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 201 W | 15 VDC | 13.4 A | DIN Connector | 4 Pin DIN Plug | Level VI | Medical | 2xMOPP | ||||
Mfr: GST36U05-P1J TTI: Not Assigned MEAN WELL Availability: 0In StockWall Mount AC Adapters 21.5W 5V 4.3A Level VI USA plug | 0In Stock | Included | North America | Wall Mount | 85 VAC to 264 VAC | 1 Output | 21.5 W | 5 VDC | 4.3 A | Barrel Connector | 2.1 mm Barrel Plug (2.1x5.5) | Level VI | Industrial | ||||
Mfr: GST220A15-R7B TTI: Not Assigned MEAN WELL Availability: 0In StockDesktop AC Adapters 201W 15V 13.4A R7B plug Level VI | 0In Stock | Required | Universal | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 201 W | 15 | 13.4 A | DIN Connector | 4 Pin DIN Plug | Level VI | Industrial | |||||
0In Stock | Wall Mount | ||||||||||||||||
Mfr: GP25A13A-R1B TTI: Not Assigned MEAN WELL Availability: 0In StockDesktop AC Adapters 28.5W C14 5V,2.5A 12V,1.2A -5V, 0.3A | 0In Stock | Required | Universal | 90 VAC to 264 VAC, 135 VDC to 370 VDC | 3 Output | 28.5 W | 5 VDC | 2.5 A | DIN Connector | 5 Pin DIN Plug | Level VI | Industrial | |||||
Mfr: GSM18B18-P1J TTI: Not Assigned MEAN WELL Availability: 0In StockDesktop AC Adapters 18W 18V 1A Medical | 0In Stock | Universal | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 18 W | 18 VDC | 1 A | 2.1 mm Barrel Plug (2.1x5.5) | Level VI | Medical | |||||||
Mfr: GSM18U48-P1J TTI: Not Assigned MEAN WELL Availability: 0In StockWall Mount AC Adapters 18W 48V 0.375A Medical USA plug | 0In Stock | Included | Universal | Wall Mount | 80 VAC to 264 VAC, 113 VDC to 370 VDC | 1 Output | 18 W | 48 VDC | 375 mA | 2.1 mm Barrel Plug (2.1x5.5) | Level V | Medical |