Advanced Energy - Power Supplies - Board Mount
44 ResultsPart | Availability | Purchasing | RoHS/Lead | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Mounting Style | Case Style | Isolation Voltage | Efficiency | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AIF04ZPFC-01NL TTI: AIF04ZPFC-01NL Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount 1600W 380V out Neg 4.6" X 2.4" X 0.5" H | 0In Stock | 1.6 kW | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 380 VDC | 4.2 A | Through Hole | Encapsulated | 95 % | 4.6 in | 2.4 in | 0.55 in | AIF04ZPFC | |||||
Mfr: AIF21HAC-01NT TTI: AIF21HAC-01NT Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount 500W, 85-264VIN, SINGLE | 0In Stock | 504 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 21 A | Through Hole | Encapsulated | 4 kVDC | 116.8 mm | 61 mm | 14 mm | AIF-500 | |||||
Mfr: AIF06ZPFC-01L TTI: AIF06ZPFC-01L Advanced Energy / Artesyn Availability: Not Available OnlinePower Supplies - Board Mount 2400W 85-264VAC SINGLE 400V | Not Available Online | Through Hole | Encapsulated | AIF06ZPFC | ||||||||||||||
Mfr: AIF04ZPFC-01L TTI: AIF04ZPFC-01L Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount 1600W 380V out Pos .6" X 2.4" X 0.5" H | 0In Stock | 1.6 kW | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 380 VDC | 4.2 A | Through Hole | Encapsulated | 95 % | 4.6 in | 2.4 in | 0.55 in | AIF04ZPFC | |||||
Mfr: NCF150S19K TTI: NCF150S19K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Board Mount 19V, 150W Medically Certified Power Supply, CF Rated, 2.0" x 4.0" size, board-only open frame construction. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 150 W | 85 VAC to 264 VAC | 1 Output | 19 VDC | PCB Mount | 90 % | 101.6 mm (4 in) | 50.8 mm (2 in) | 32.004 mm (1.26 in) | NCF150 | |||||||
Mfr: NCF150S24K TTI: NCF150S24K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Board Mount 24V, 150W Medically Certified Power Supply, CF Rated, 2.0" x 4.0" size, board-only open frame construction. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 150 W | 85 VAC to 264 VAC | 1 Output | 24 VDC | PCB Mount | 90 % | 101.6 mm (4 in) | 50.8 mm (2 in) | 32.004 mm (1.26 in) | NCF150 | |||||||
Mfr: NCF150S48K TTI: NCF150S48K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Board Mount 48V, 150W Medically Certified Power Supply, CF Rated, 2.0" x 4.0" size, board-only open frame construction. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 150 W | 85 VAC to 264 VAC | 1 Output | 48 VDC | PCB Mount | 90 % | 101.6 mm (4 in) | 50.8 mm (2 in) | 32.004 mm (1.26 in) | NCF150 | |||||||
Mfr: AIF21HAC-01N TTI: AIF21HAC-01N Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount 504W 85-264VIN SINGLE 24V | 0In Stock | 504 W | 100 VAC to 240 VAC | 1 Output | 24 VDC | 21 A | Through Hole | Encapsulated | 4 kVDC | 116.8 mm | 61 mm | 14 mm | AIF-500 | |||||
Mfr: AIF11WAC-01N TTI: AIF11WAC-01N Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount 500W 85-264VIN SINGLE 48V | 0In Stock | 504 W | 90 VAC to 264 VAC | 1 Output | 48 V | 10.5 A | Through Hole | Encapsulated | 4 kVDC | 116.8 mm | 61 mm | 14 mm | AIF-500 | |||||
Mfr: NCF150S15K TTI: NCF150S15K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Board Mount 15V, 150W Medically Certified Power Supply, CF Rated, 2.0" x 4.0" size, board-only open frame construction. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 150 W | 85 VAC to 264 VAC | 1 Output | 15 VDC | PCB Mount | 90 % | 101.6 mm (4 in) | 50.8 mm (2 in) | 32.004 mm (1.26 in) | NCF150 | |||||||
Mfr: NCF150S12K TTI: NCF150S12K Advanced Energy / SL Power Availability: 0In StockPower Supplies - Board Mount 12V, 150W Medically Certified Power Supply, CF Rated, 2.0" x 4.0" size, board-only open frame construction. Meets 4th Edition Medical EMC levels. Class I Input. | 0In Stock | 150 W | 85 VAC to 264 VAC | 1 Output | 12 VDC | PCB Mount | 90 % | 101.6 mm (4 in) | 50.8 mm (2 in) | 32.004 mm (1.26 in) | NCF150 | |||||||
Mfr: AIF04ZPFC-01NTL TTI: AIF04ZPFC-01NTL Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount 1600W 380V out, Pos 4.6x2.4x.5H Non-Thrd | 0In Stock | 1.6 kW | 85 VAC to 264 VAC, 120 VDC to 370 VDC | 1 Output | 380 VDC | 4.2 A | Through Hole | Encapsulated | 95 % | 4.6 in | 2.4 in | 0.55 in | AIF04ZPFC | |||||
Mfr: AIF06ZPFC-02L TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount | 0In Stock | Through Hole | Encapsulated | AIF06ZPFC | ||||||||||||||
Mfr: GB10S05K01 TTI: Not Assigned Advanced Energy / SL Power Availability: 0In StockPower Supplies - Board Mount 10W | 0In Stock | 10 W | 90 VAC to 264 VAC | 1 Output | 5 VDC | 2 A | Chassis Mount | Open Frame | 4 kVAC | 86 mm (3.386 in) | 41 mm (1.614 in) | 25 mm (0.984 in) | GB10 | |||||
Mfr: AVD200-48S12PB-6L TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount | 0In Stock | 200 W | 36 VDC to 75 VDC | 1 Output | 12 VDC | 17 A | Through Hole | 2.25 kVDC | 93.9 % | 33 mm (1.299 in) | 22.9 mm (0.902 in) | 12.7 mm (0.5 in) | AVD200 | |||||
Mfr: AIF06ZPFC-01NTL TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount | 0In Stock | Through Hole | Encapsulated | AIF06ZPFC | ||||||||||||||
Mfr: GB40S05P01 TTI: Not Assigned Advanced Energy / SL Power Availability: 0In StockPower Supplies - Board Mount 40W 5V 5A Med PCB | 0In Stock | 25 W | 90 VAC to 264 VAC | 1 Output | 5 VDC | 5 A | Through Hole | 4 kVAC | 88 % | 101.6 mm (4 in) | 50.8 mm (2 in) | 22.2 mm (0.874 in) | GB40 | |||||
Mfr: AIF42BAC-01N TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount 504W 90-264V SINGLE O/P | 0In Stock | 504 W | 100 VAC to 240 VAC | 1 Output | 12 VDC | 42 A | Through Hole | Encapsulated | 4 kVDC | 116.8 mm | 61 mm | 14 mm | AIF-500 | |||||
Mfr: AIF42BAC-01NT TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount | 0In Stock | 504 W | 100 VAC to 240 VAC | 1 Output | 12 VDC | 42 A | Through Hole | Encapsulated | 4 kVDC | 116.8 mm | 61 mm | 14 mm | AIF-500 | |||||
Mfr: AIF11WAC-01NT TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount | 0In Stock | 504 W | 100 VAC to 240 VAC | 1 Output | 48 VDC | 10.5 A | Through Hole | Encapsulated | 4 kVDC | 116.8 mm | 61 mm | 14 mm | AIF-500 | |||||
Mfr: GB10S12K01 TTI: Not Assigned Advanced Energy / SL Power Availability: Not Available OnlinePower Supplies - Board Mount 10W | Not Available Online | 12 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 1 A | Chassis Mount | Open Frame | 4 kVAC | 86 mm (3.386 in) | 41 mm (1.614 in) | 25 mm (0.984 in) | GB10 | |||||
Mfr: AIQ00ZPFC-01NL TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount 75W 115Vin Single | 0In Stock | 720 W | 100 VAC to 122 VAC | 1 Output | 393 VDC | 250 mA | Through Hole | 57.91 mm (2.28 in) | 36.83 mm (1.45 in) | 13.95 mm (0.549 in) | AIQ00ZPFC | |||||||
Mfr: GB20S24P01 TTI: Not Assigned Advanced Energy / SL Power Availability: Not Available OnlinePower Supplies - Board Mount 20W 5V 0.8A Med PCB | Not Available Online | 20 W | 90 VAC to 264 VAC | 1 Output | 24 VDC | 800 mA | Through Hole | 4 kVAC | 88 % | 82 mm (3.228 in) | 40 mm (1.575 in) | 22.09 mm (0.87 in) | GB20 | |||||
Mfr: AIF06ZPFC-02NTL TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount | 0In Stock | Through Hole | Encapsulated | AIF06ZPFC | ||||||||||||||
Mfr: AIT02ZPFC-01NL TTI: Not Assigned Advanced Energy / Artesyn Availability: 0In StockPower Supplies - Board Mount 720W Single 380V 3.5" X 2.4" X 0.5" H | 0In Stock | 720 W | 85 VAC to 264 VAC | 1 Output | 393 VDC | 1.83 A | Through Hole | 88.9 mm (3.5 in) | 61 mm (2.402 in) | 13.95 mm (0.549 in) | AIT02ZPFC |
- 1
- 2